0.249ohm Current Sense SMD Resistors:

40 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK3349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.793
10+
$0.499
25+
$0.394
50+
$0.337
100+
$0.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.249ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK2383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.572
10+
$0.479
25+
$0.369
50+
$0.291
100+
$0.213
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.249ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK3668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$0.741
25+
$0.608
50+
$0.526
100+
$0.444
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.249ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
72AK2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.857
10+
$0.545
25+
$0.430
50+
$0.366
100+
$0.301
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.249ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
72AK2189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.359
10+
$0.319
25+
$0.278
50+
$0.217
100+
$0.155
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.249ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK4049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.460
10+
$0.385
25+
$0.296
50+
$0.238
100+
$0.180
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.249ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK2576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.741
10+
$0.460
25+
$0.362
50+
$0.310
100+
$0.259
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.249ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK1995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.217
10+
$0.192
25+
$0.171
50+
$0.152
100+
$0.113
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.249ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK3508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.946
10+
$0.606
25+
$0.477
50+
$0.406
100+
$0.334
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.249ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK3354

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.130
50000+
$0.123
100000+
$0.116
250000+
$0.110
500000+
$0.103
Min: 5000 / Mult: 5000
0.249ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK0896

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.156
10000+
$0.148
20000+
$0.139
50000+
$0.131
100000+
$0.123
Min: 1000 / Mult: 1000
0.249ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK3539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.249ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK2196

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.098
50000+
$0.094
100000+
$0.088
250000+
$0.082
500000+
$0.078
Min: 5000 / Mult: 5000
0.249ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK3711

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.269
40000+
$0.255
80000+
$0.241
200000+
$0.226
400000+
$0.213
Min: 4000 / Mult: 4000
0.249ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK1683

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.149
10000+
$0.142
20000+
$0.134
50000+
$0.127
100000+
$0.119
Min: 1000 / Mult: 1000
0.249ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK2195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.098
50000+
$0.094
100000+
$0.088
250000+
$0.082
500000+
$0.078
Min: 5000 / Mult: 5000
0.249ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK3886

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.459
10000+
$0.435
20000+
$0.412
50000+
$0.387
100000+
$0.363
Min: 1000 / Mult: 1000
0.249ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
71AK3542

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.265
10000+
$0.251
20000+
$0.237
50000+
$0.223
100000+
$0.209
Min: 1000 / Mult: 1000
0.249ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK2638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
40000+
$0.192
80000+
$0.182
200000+
$0.171
400000+
$0.160
Min: 4000 / Mult: 4000
0.249ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK1971

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.071
10000+
$0.069
20000+
$0.064
50000+
$0.060
100000+
$0.056
Min: 1000 / Mult: 1000
0.249ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK1681

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.126
50000+
$0.119
100000+
$0.112
250000+
$0.106
500000+
$0.099
Min: 5000 / Mult: 5000
0.249ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK2418

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.156
50000+
$0.148
100000+
$0.139
250000+
$0.131
500000+
$0.123
Min: 5000 / Mult: 5000
0.249ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK3355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.156
10000+
$0.148
20000+
$0.139
50000+
$0.131
100000+
$0.123
Min: 1000 / Mult: 1000
0.249ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK0565

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.241
40000+
$0.228
80000+
$0.216
200000+
$0.203
400000+
$0.191
Min: 4000 / Mult: 4000
0.249ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK0075

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.117
10000+
$0.112
20000+
$0.106
50000+
$0.099
100000+
$0.094
Min: 1000 / Mult: 1000
0.249ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK