0.374ohm Current Sense SMD Resistors:

42 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK3702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.200
10+
$0.741
25+
$0.608
50+
$0.526
100+
$0.444
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.374ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
72AK2417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.572
10+
$0.479
25+
$0.369
50+
$0.291
100+
$0.213
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.374ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK2610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.741
10+
$0.460
25+
$0.362
50+
$0.310
100+
$0.259
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.374ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
72AK3383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.793
10+
$0.499
25+
$0.394
50+
$0.337
100+
$0.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.374ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK4083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.460
10+
$0.385
25+
$0.296
50+
$0.238
100+
$0.180
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.374ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
72AK3542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.946
10+
$0.606
25+
$0.477
50+
$0.406
100+
$0.334
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.374ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
72AK3223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.479
10+
$0.401
25+
$0.308
50+
$0.246
100+
$0.185
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.374ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK2804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.857
10+
$0.545
25+
$0.430
50+
$0.366
100+
$0.301
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.374ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
72AK2223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.359
10+
$0.319
25+
$0.278
50+
$0.217
100+
$0.155
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.374ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
46Y8267

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.374ohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
52Y8574

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
0.374ohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
70AK9948

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.071
10000+
$0.069
20000+
$0.064
50000+
$0.060
100000+
$0.056
Min: 1000 / Mult: 1000
0.374ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
71AK1387

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.459
10000+
$0.435
20000+
$0.412
50000+
$0.387
100000+
$0.363
Min: 1000 / Mult: 1000
0.374ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
71AK2006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.060
50000+
$0.057
100000+
$0.053
250000+
$0.050
500000+
$0.048
Min: 5000 / Mult: 5000
0.374ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
71AK2463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.156
50000+
$0.148
100000+
$0.139
250000+
$0.131
500000+
$0.123
Min: 5000 / Mult: 5000
0.374ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
71AK3931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.383
40000+
$0.363
80000+
$0.342
200000+
$0.323
400000+
$0.303
Min: 4000 / Mult: 4000
0.374ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
71AK2239

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.098
50000+
$0.094
100000+
$0.088
250000+
$0.082
500000+
$0.078
Min: 5000 / Mult: 5000
0.374ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
71AK2465

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.187
10000+
$0.177
20000+
$0.167
50000+
$0.157
100000+
$0.148
More Pricing...
Min: 1000 / Mult: 1000
0.374ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
71AK1713

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.126
50000+
$0.119
100000+
$0.112
250000+
$0.106
500000+
$0.099
Min: 5000 / Mult: 5000
0.374ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
71AK1250

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.269
40000+
$0.255
80000+
$0.241
200000+
$0.226
400000+
$0.213
Min: 4000 / Mult: 4000
0.374ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK0929

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.156
10000+
$0.148
20000+
$0.139
50000+
$0.131
100000+
$0.123
Min: 1000 / Mult: 1000
0.374ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
71AK3575

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.374ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
71AK3753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
40000+
$0.255
80000+
$0.241
200000+
$0.226
400000+
$0.213
Min: 4000 / Mult: 4000
0.374ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK0426

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.244
10000+
$0.231
20000+
$0.219
50000+
$0.205
100000+
$0.192
Min: 1000 / Mult: 1000
0.374ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK4361

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.149
10000+
$0.142
20000+
$0.134
50000+
$0.127
100000+
$0.119
Min: 1000 / Mult: 1000
0.374ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 75ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK