0.576ohm Current Sense SMD Resistors:

40 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK3099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.277
10+
$0.245
25+
$0.219
50+
$0.194
100+
$0.145
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.576ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK2840

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.754
10+
$0.469
25+
$0.369
50+
$0.316
100+
$0.263
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.576ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
72AK3578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.830
10+
$0.520
25+
$0.410
50+
$0.351
100+
$0.291
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.576ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK2453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.572
10+
$0.479
25+
$0.369
50+
$0.291
100+
$0.213
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.576ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK2646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.707
10+
$0.593
25+
$0.455
50+
$0.356
100+
$0.259
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.576ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK3738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.704
25+
$0.577
50+
$0.499
100+
$0.422
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.576ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
72AK2259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.224
25+
$0.201
50+
$0.178
100+
$0.132
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.576ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK2065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.170
10+
$0.151
25+
$0.134
50+
$0.119
100+
$0.091
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.576ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK3419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.793
10+
$0.499
25+
$0.394
50+
$0.337
100+
$0.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.576ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK2049

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.056
10000+
$0.053
20000+
$0.050
50000+
$0.048
100000+
$0.045
Min: 1000 / Mult: 1000
0.576ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK1285

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.276
10000+
$0.262
20000+
$0.246
50000+
$0.233
100000+
$0.219
Min: 1000 / Mult: 1000
0.576ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK1287

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.230
40000+
$0.219
80000+
$0.206
200000+
$0.194
400000+
$0.182
Min: 4000 / Mult: 4000
0.576ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK3981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.365
40000+
$0.345
80000+
$0.326
200000+
$0.308
400000+
$0.288
Min: 4000 / Mult: 4000
0.576ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
71AK0634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.208
40000+
$0.196
80000+
$0.185
200000+
$0.174
400000+
$0.164
Min: 4000 / Mult: 4000
0.576ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK2502

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.187
10000+
$0.177
20000+
$0.167
50000+
$0.157
100000+
$0.148
Min: 1000 / Mult: 1000
0.576ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK2928

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.248
10000+
$0.235
20000+
$0.223
50000+
$0.209
100000+
$0.196
Min: 1000 / Mult: 1000
0.576ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK0126

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.070
50000+
$0.066
100000+
$0.062
250000+
$0.059
500000+
$0.055
Min: 5000 / Mult: 5000
0.576ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK3232

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.075
50000+
$0.071
100000+
$0.067
250000+
$0.063
500000+
$0.060
Min: 5000 / Mult: 5000
0.576ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK2929

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.208
40000+
$0.196
80000+
$0.185
200000+
$0.174
400000+
$0.164
Min: 4000 / Mult: 4000
0.576ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK1286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.230
40000+
$0.219
80000+
$0.206
200000+
$0.194
400000+
$0.182
Min: 4000 / Mult: 4000
0.576ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK2283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.070
50000+
$0.066
100000+
$0.062
250000+
$0.059
500000+
$0.055
Min: 5000 / Mult: 5000
0.576ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK0293

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.156
50000+
$0.148
100000+
$0.139
250000+
$0.131
500000+
$0.123
Min: 5000 / Mult: 5000
0.576ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK1145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.576ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK1147

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.265
10000+
$0.251
20000+
$0.237
50000+
$0.223
100000+
$0.209
Min: 1000 / Mult: 1000
0.576ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK3231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.075
50000+
$0.071
100000+
$0.067
250000+
$0.063
500000+
$0.060
Min: 5000 / Mult: 5000
0.576ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK