0.5mohm Current Sense SMD Resistors:

8 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AM9020

RoHS

Each (Supplied on Cut Tape)
1+
$0.283
25+
$0.283
50+
$0.283
100+
$0.283
250+
$0.283
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.5mohm
WSKW Series
0612 [1632 Metric]
1W
± 1%
Metal Strip
-300ppm/°C to +50ppm/°C
1.5mm
3.05mm
0.457mm
-65°C
170°C
AEC-Q200
13AC5089

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.110
2500+
$1.020
Min: 1000 / Mult: 500
0.5mohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
59AK3970

RoHS

Each (Supplied on Cut Tape)
1000+
$1.350
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
0.5mohm
PU Series
3921 [1052 Metric]
9W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
59AK5922

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.566
5000+
$0.553
10000+
$0.511
20000+
$0.475
30000+
$0.444
More Pricing...
Min: 4000 / Mult: 4000
0.5mohm
PA_E Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
58AK3315

RoHS

Each (Supplied on Cut Tape)
1000+
$0.962
Min: 3000 / Mult: 3000
Min: 3000 / Mult: 3000
0.5mohm
PU Series
3921 [1052 Metric]
3W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
58AK3217

RoHS

Each (Supplied on Cut Tape)
2500+
$0.553
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
0.5mohm
PA_E Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
58AK5887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.080
4000+
$0.966
6000+
$0.932
10000+
$0.912
Min: 3000 / Mult: 3000
0.5mohm
PU Series
3921 [1052 Metric]
9W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
58AK3316

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.772
4000+
$0.693
6000+
$0.669
10000+
$0.653
Min: 3000 / Mult: 3000
0.5mohm
PU Series
3921 [1052 Metric]
3W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK