0.6ohm Current Sense SMD Resistors:

9 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AK3324

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.106
25+
$0.098
50+
$0.088
100+
$0.080
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
Min: 5000 / Mult: 10
0.6ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
51AK2065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.882
25+
$0.843
50+
$0.804
100+
$0.743
250+
$0.611
More Pricing...
Min: 10 / Mult: 10
0.6ohm
WRIS-KWKH Series
0612 Wide
1W
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
61AK4216

RoHS

Each (Supplied on Cut Tape)
1+
$0.171
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.6ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
41K9346

RoHS

Each
1+
$1.410
Min: 100 / Mult: 100
0.6ohm
WSR Series
4527 [11470 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
11.56mm
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
59AK3882

RoHS

Each (Supplied on Cut Tape)
2500+
$0.211
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
0.6ohm
PE_L Series
1206 [3216 Metric]
1W
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
58AK7944

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.086
10000+
$0.072
20000+
$0.062
30000+
$0.058
50000+
$0.050
Min: 5000 / Mult: 5000
0.6ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
59AK3883

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.211
5000+
$0.198
10000+
$0.174
20000+
$0.155
30000+
$0.142
More Pricing...
Min: 4000 / Mult: 4000
0.6ohm
PE_L Series
1206 [3216 Metric]
1W
± 1%
Metal Film
± 100ppm/°C
3.2mm
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
58AK7958

RoHS

Each (Supplied on Cut Tape)
2500+
$0.133
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
0.6ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
59AK4221

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.118
10000+
$0.096
20000+
$0.083
30000+
$0.078
50000+
$0.068
Min: 5000 / Mult: 5000
0.6ohm
RL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK