0.825ohm Current Sense SMD Resistors:

42 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK2676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.707
10+
$0.593
25+
$0.455
50+
$0.356
100+
$0.259
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.825ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
72AK3449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.793
10+
$0.499
25+
$0.394
50+
$0.337
100+
$0.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.825ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
72AK3129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.277
10+
$0.245
25+
$0.219
50+
$0.194
100+
$0.145
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.825ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
72AK2870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.754
10+
$0.469
25+
$0.369
50+
$0.316
100+
$0.263
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.825ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
72AK3608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.830
10+
$0.520
25+
$0.410
50+
$0.351
100+
$0.291
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.825ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
72AK3768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.704
25+
$0.577
50+
$0.499
100+
$0.422
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.825ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
72AK2095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.170
10+
$0.151
25+
$0.134
50+
$0.119
100+
$0.091
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.825ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
72AK3289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.353
10+
$0.313
25+
$0.276
50+
$0.214
100+
$0.152
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.825ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK2289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.224
25+
$0.201
50+
$0.178
100+
$0.132
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.825ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
72AK2483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.572
10+
$0.479
25+
$0.369
50+
$0.291
100+
$0.213
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.825ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
46Y8165

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.825ohm
RCWE Series
0612 [1632 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
52Y8472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0.825ohm
RCWE Series
0612 [1632 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
71AK2081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.046
50000+
$0.045
100000+
$0.042
250000+
$0.039
500000+
$0.037
Min: 5000 / Mult: 5000
0.825ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
71AK1169

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.825ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
71AK1314

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.230
40000+
$0.219
80000+
$0.206
200000+
$0.194
400000+
$0.182
Min: 4000 / Mult: 4000
0.825ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK2968

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.208
40000+
$0.196
80000+
$0.185
200000+
$0.174
400000+
$0.164
Min: 4000 / Mult: 4000
0.825ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
-
71AK2084

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.056
10000+
$0.053
20000+
$0.050
50000+
$0.048
100000+
$0.045
Min: 1000 / Mult: 1000
0.825ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
71AK2758

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.192
40000+
$0.182
80000+
$0.171
200000+
$0.162
400000+
$0.152
Min: 4000 / Mult: 4000
0.825ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
71AK2321

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.082
10000+
$0.078
20000+
$0.074
50000+
$0.070
100000+
$0.066
Min: 1000 / Mult: 1000
0.825ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
71AK1435

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.437
10000+
$0.413
20000+
$0.391
50000+
$0.367
100000+
$0.345
Min: 1000 / Mult: 1000
0.825ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
-
71AK3648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.825ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
-
71AK3462

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.096
50000+
$0.092
100000+
$0.087
250000+
$0.081
500000+
$0.077
Min: 5000 / Mult: 5000
0.825ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
71AK0988

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.116
10000+
$0.110
20000+
$0.103
50000+
$0.098
100000+
$0.091
Min: 1000 / Mult: 1000
0.825ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
71AK3278

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.075
50000+
$0.071
100000+
$0.067
250000+
$0.063
500000+
$0.060
Min: 5000 / Mult: 5000
0.825ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
-
71AK1313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.230
40000+
$0.219
80000+
$0.206
200000+
$0.194
400000+
$0.182
Min: 4000 / Mult: 4000
0.825ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK