0.931ohm Current Sense SMD Resistors:

40 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72AK2105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.170
10+
$0.151
25+
$0.134
50+
$0.119
100+
$0.091
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.931ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK3139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.277
10+
$0.245
25+
$0.219
50+
$0.194
100+
$0.145
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.931ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
72AK3299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.353
10+
$0.313
25+
$0.276
50+
$0.214
100+
$0.152
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.931ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK3618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.830
10+
$0.520
25+
$0.410
50+
$0.351
100+
$0.291
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.931ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.707
10+
$0.593
25+
$0.455
50+
$0.356
100+
$0.259
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.931ohm
RLC73 Series
2010 [5025 Metric]
750mW
± 1%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
72AK2493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.572
10+
$0.479
25+
$0.369
50+
$0.291
100+
$0.213
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.931ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK3459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.793
10+
$0.499
25+
$0.394
50+
$0.337
100+
$0.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.931ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
72AK2299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.253
10+
$0.224
25+
$0.201
50+
$0.178
100+
$0.132
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.931ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
72AK3778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.140
10+
$0.704
25+
$0.577
50+
$0.499
100+
$0.422
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.931ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
72AK2880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.754
10+
$0.469
25+
$0.369
50+
$0.316
100+
$0.263
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.931ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK0664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.208
40000+
$0.196
80000+
$0.185
200000+
$0.174
400000+
$0.164
Min: 4000 / Mult: 4000
0.931ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK2545

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.156
50000+
$0.148
100000+
$0.139
250000+
$0.131
500000+
$0.123
Min: 5000 / Mult: 5000
0.931ohm
RLC73 Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK0996

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.116
10000+
$0.110
20000+
$0.103
50000+
$0.098
100000+
$0.091
Min: 1000 / Mult: 1000
0.931ohm
RLC73P Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK1320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.230
40000+
$0.219
80000+
$0.206
200000+
$0.194
400000+
$0.182
Min: 4000 / Mult: 4000
0.931ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK3834

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.276
10000+
$0.262
20000+
$0.246
50000+
$0.233
100000+
$0.219
Min: 1000 / Mult: 1000
0.931ohm
RLC73P Series
2010 [5025 Metric]
1W
± 1%
Thick Film
± 50ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
71AK2331

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.082
10000+
$0.078
20000+
$0.074
50000+
$0.070
100000+
$0.066
Min: 1000 / Mult: 1000
0.931ohm
RLC73 Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
71AK2100

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.056
10000+
$0.053
20000+
$0.050
50000+
$0.048
100000+
$0.045
Min: 1000 / Mult: 1000
0.931ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK1177

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.265
10000+
$0.251
20000+
$0.237
50000+
$0.223
100000+
$0.209
Min: 1000 / Mult: 1000
0.931ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK2098

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.046
50000+
$0.045
100000+
$0.042
250000+
$0.039
500000+
$0.037
Min: 5000 / Mult: 5000
0.931ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK4025

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.365
40000+
$0.345
80000+
$0.326
200000+
$0.308
400000+
$0.288
Min: 4000 / Mult: 4000
0.931ohm
RLC73P Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 50ppm/°C
6.35mm
3.1mm
0.74mm
-55°C
155°C
71AK3661

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.221
50000+
$0.209
100000+
$0.198
250000+
$0.187
500000+
$0.174
Min: 5000 / Mult: 5000
0.931ohm
RLC73P Series
1210 [3225 Metric]
750mW
± 1%
Thick Film
± 50ppm/°C
3.1mm
2.6mm
0.55mm
-55°C
155°C
71AK3290

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.091
10000+
$0.087
20000+
$0.081
50000+
$0.077
100000+
$0.071
Min: 1000 / Mult: 1000
0.931ohm
RLC73P Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 50ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK2979

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.208
40000+
$0.196
80000+
$0.185
200000+
$0.174
400000+
$0.164
Min: 4000 / Mult: 4000
0.931ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
71AK2097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.046
50000+
$0.045
100000+
$0.042
250000+
$0.039
500000+
$0.037
Min: 5000 / Mult: 5000
0.931ohm
RLC73 Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
71AK0663

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.248
10000+
$0.235
20000+
$0.223
50000+
$0.209
100000+
$0.196
Min: 1000 / Mult: 1000
0.931ohm
RLC73 Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.1mm
0.6mm
-55°C
155°C
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK