1.2ohm Current Sense SMD Resistors:

14 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.167
100+
$0.145
1000+
$0.134
Total:$1.67
Min: 10 / Mult: 10
Total:$72.50
Min: 500 / Mult: 10
1.2ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W0478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.704
100+
$0.492
500+
$0.399
5000+
$0.333
10000+
$0.288
Total:$7.04
Min: 10 / Mult: 10
Total:$49.20
Min: 100 / Mult: 10
1.2ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.176
100+
$0.123
1000+
$0.110
5000+
$0.102
10000+
$0.094
Total:$1.76
Min: 10 / Mult: 10
Total:$61.50
Min: 500 / Mult: 10
1.2ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W0509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.320
100+
$0.213
1000+
$0.167
5000+
$0.166
Total:$3.20
Min: 10 / Mult: 10
Total:$21.30
Min: 100 / Mult: 10
1.2ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
12AC1245

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.110
10000+
$0.105
Total:$550.00
Min: 5000 / Mult: 5000
1.2ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
-
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
64AK6924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.394
100+
$0.362
1000+
$0.249
5000+
$0.209
10000+
$0.177
More Pricing...
Total:$3.94
Min: 10 / Mult: 10
Total:$181.00
Min: 500 / Mult: 10
1.2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
Current Sense
± 100ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.182
10+
$0.109
100+
$0.085
Total:$0.18
Min: 1 / Mult: 1
Total:$1.09
Min: 10 / Mult: 1
1.2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
-
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
15R1362

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.372
5000+
$0.363
10000+
$0.340
20000+
$0.320
30000+
$0.301
More Pricing...
Total:$1,488.00
Min: 4000 / Mult: 4000
1.2ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
56W0589

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.043
20000+
$0.038
30000+
$0.032
Total:$430.00
Min: 10000 / Mult: 5000
1.2ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
-
± 200ppm/K
1.6mm
0.8mm
-
-55°C
155°C
AEC-Q200
68AC0203

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.059
20000+
$0.050
30000+
$0.043
Total:$330.00
Min: 5000 / Mult: 5000
1.2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
-
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0123

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.076
20000+
$0.068
30000+
$0.063
50000+
$0.056
Total:$455.00
Min: 5000 / Mult: 5000
1.2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
-
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2310

RoHS

Each (Supplied on Cut Tape)
5000+
$0.049
Total:$490.00
Min: 10000 / Mult: 5000
Total:$490.00
Min: 10000 / Mult: 5000
1.2ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
-
± 200ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
15R1482

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
$0.057
Total:$1,425.00
Min: 25000 / Mult: 5000
1.2ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
39AH0760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.2ohm
LTR Series
0508 [1220 Metric]
500mW
± 1%
Thick Film
-
± 150ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK