1.3ohm Current Sense SMD Resistors:

13 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.209
100+
$0.132
1000+
$0.098
5000+
$0.085
10000+
$0.078
Total:$2.09
Min: 10 / Mult: 10
1.3ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W0688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.188
100+
$0.116
1000+
$0.084
5000+
$0.073
10000+
$0.066
Total:$1.88
Min: 10 / Mult: 10
Total:$58.00
Min: 500 / Mult: 10
1.3ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
85Y7597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
100+
$1.040
500+
$0.923
5000+
$0.829
10000+
$0.720
More Pricing...
Total:$11.30
Min: 10 / Mult: 10
1.3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.281
10+
$0.178
100+
$0.120
Total:$0.28
Min: 1 / Mult: 1
Total:$1.78
Min: 10 / Mult: 1
1.3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0125

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.076
20000+
$0.068
30000+
$0.063
50000+
$0.056
Total:$455.00
Min: 5000 / Mult: 5000
1.3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
55T5988

RoHS

Each (Supplied on Cut Tape)
2500+
$0.308
Total:$1,232.00
Min: 4000 / Mult: 4000
Total:$1,232.00
Min: 4000 / Mult: 4000
1.3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
-
53W8833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.214
Total:$856.00
Min: 4000 / Mult: 4000
1.3ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
68AC0204

RoHS

Each (Supplied on Cut Tape)
2500+
$0.072
Total:$360.00
Min: 5000 / Mult: 5000
Total:$360.00
Min: 5000 / Mult: 5000
1.3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0205

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.059
20000+
$0.050
30000+
$0.043
Total:$330.00
Min: 5000 / Mult: 5000
1.3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.331
Total:$3.31
Min: 10 / Mult: 10
1.3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2084

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.335
5000+
$0.328
10000+
$0.302
20000+
$0.282
30000+
$0.264
More Pricing...
Total:$1,340.00
Min: 4000 / Mult: 4000
1.3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/K
6.4mm
3.2mm
-
-55°C
155°C
AEC-Q200
57AK2228

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.082
20000+
$0.072
30000+
$0.066
50000+
$0.058
Total:$820.00
Min: 10000 / Mult: 5000
1.3ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
1.6mm
0.8mm
-
-55°C
155°C
AEC-Q200
51AM2035

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.161
10000+
$0.133
20000+
$0.118
30000+
$0.111
50000+
$0.099
Total:$805.00
Min: 5000 / Mult: 5000
1.3ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK