1.5ohm Current Sense SMD Resistors:

21 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.152
100+
$0.103
1000+
$0.081
5000+
$0.070
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.206
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
41AC9834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.704
100+
$0.409
500+
$0.381
5000+
$0.338
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.5ohm
ERJ-12Z Series
2010 [5025 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
64AK6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.177
100+
$0.119
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.5ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.027
10+
$0.027
100+
$0.027
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
40P0094

RoHS

Each (Supplied on Cut Tape)
2500+
$0.619
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
1.5ohm
ERJ-A1 Series
2512 Wide
1.33W
± 5%
Thick Film
± 200ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
15R1435

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.032
Min: 10000 / Mult: 5000
1.5ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
63W0480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.690
100+
$0.479
500+
$0.385
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.5ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
68AC0207

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.065
10000+
$0.058
20000+
$0.049
30000+
$0.040
Min: 5000 / Mult: 5000
1.5ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
01X1434

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.652
5000+
$0.637
10000+
$0.594
20000+
$0.557
30000+
$0.523
More Pricing...
Min: 4000 / Mult: 4000
1.5ohm
ERJ-A1 Series
2512 Wide
1.33W
± 5%
Thick Film
± 200ppm/°C
3.2mm
6.4mm
0.55mm
-55°C
155°C
AEC-Q200
68AC0127

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.088
10000+
$0.073
20000+
$0.065
30000+
$0.061
50000+
$0.053
Min: 5000 / Mult: 5000
1.5ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.070
100+
$0.975
500+
$0.866
5000+
$0.776
10000+
$0.672
More Pricing...
Min: 10 / Mult: 10
1.5ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
15R1459

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.102
20000+
$0.089
30000+
$0.085
50000+
$0.075
Min: 10000 / Mult: 5000
1.5ohm
ERJ-6B Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 200ppm/°C
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
56W0557

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.249
20000+
$0.225
30000+
$0.209
50000+
$0.192
Min: 10000 / Mult: 5000
1.5ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/K
3.2mm
2.5mm
-
-55°C
155°C
AEC-Q200
56W0609

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
$0.056
Min: 25000 / Mult: 5000
1.5ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2403

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.099
Min: 5000 / Mult: 5000
1.5ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
98AK6255

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.302
8000+
$0.292
16000+
$0.283
24000+
$0.270
40000+
$0.259
Min: 4000 / Mult: 4000
1.5ohm
ERJ1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
57AK2229

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.082
20000+
$0.072
30000+
$0.066
50000+
$0.058
Min: 10000 / Mult: 5000
1.5ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
1.6mm
0.8mm
-
-55°C
155°C
AEC-Q200
57AK2110

RoHS

Each (Supplied on Cut Tape)
5000+
$0.277
Min: 10000 / Mult: 5000
Min: 10000 / Mult: 5000
1.5ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/K
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2333

RoHS

Each (Supplied on Cut Tape)
5000+
$0.131
Min: 10000 / Mult: 5000
Min: 10000 / Mult: 5000
1.5ohm
ERJ-6B Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 200ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2311

RoHS

Each (Supplied on Cut Tape)
5000+
$0.049
Min: 10000 / Mult: 5000
Min: 10000 / Mult: 5000
1.5ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK