1.6ohm Current Sense SMD Resistors:

12 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.205
100+
$0.128
1000+
$0.094
5000+
$0.081
10000+
$0.077
Min: 10 / Mult: 10
1.6ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W1568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.431
100+
$0.203
1000+
$0.163
5000+
$0.139
10000+
$0.106
Min: 10 / Mult: 10
1.6ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
85Y7639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.306
Min: 10 / Mult: 10
1.6ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.373
25+
$0.315
50+
$0.288
100+
$0.198
250+
$0.166
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.6ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
55T6094

RoHS

Each (Supplied on Cut Tape)
2500+
$0.085
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
1.6ohm
ERJ-8B Series
1206 [3216 Metric]
330mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
55T5989

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.367
5000+
$0.360
10000+
$0.335
20000+
$0.314
30000+
$0.295
More Pricing...
Min: 4000 / Mult: 4000
1.6ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/K
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.486
100+
$0.445
1000+
$0.306
5000+
$0.255
10000+
$0.216
More Pricing...
Min: 10 / Mult: 10
1.6ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
68AC0209

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.065
10000+
$0.058
20000+
$0.049
30000+
$0.040
Min: 5000 / Mult: 5000
1.6ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0129

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.088
10000+
$0.073
20000+
$0.065
30000+
$0.061
50000+
$0.053
Min: 5000 / Mult: 5000
1.6ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.070
100+
$0.975
500+
$0.866
5000+
$0.776
10000+
$0.672
More Pricing...
Min: 10 / Mult: 10
1.6ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0208

RoHS

Each (Supplied on Cut Tape)
2500+
$0.069
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
1.6ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2404

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.103
10000+
$0.085
20000+
$0.073
30000+
$0.069
50000+
$0.061
Min: 5000 / Mult: 5000
1.6ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK