1500µohm Current Sense SMD Resistors:

11 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M4704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$1.660
25+
$1.270
50+
$1.150
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
1500µohm
ULR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3mm
0.6mm
-55°C
170°C
AEC-Q200
62AJ9159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.961
Min: 5 / Mult: 5
1500µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
3mm
6.35mm
0.6mm
-55°C
170°C
AEC-Q200
86P8701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$1.710
25+
$1.690
50+
$1.690
100+
$1.670
More Pricing...
Min: 5 / Mult: 5
1500µohm
ULR Series
2010 [5025 Metric]
1.5W
± 1%
Metal Strip
± 50ppm/°C
5.08mm
2.54mm
0.6mm
-55°C
170°C
AEC-Q200
26M4689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$0.905
25+
$0.755
50+
$0.743
100+
$0.730
Min: 5 / Mult: 5
1500µohm
ULR Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3mm
0.6mm
-55°C
170°C
AEC-Q200
89T4336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.654
25+
$0.513
50+
$0.465
100+
$0.415
250+
$0.370
More Pricing...
Min: 10 / Mult: 10
1500µohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 100ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
-
68AC5490

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.270
100+
$0.893
500+
$0.729
1000+
$0.675
Min: 5 / Mult: 5
1500µohm
PML Series
2512 Wide
2W
± 5%
Metal Strip
± 100ppm/°C
3.2mm
6.4mm
-
-55°C
155°C
AEC-Q200
70AK9239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.725
25+
$0.577
50+
$0.543
100+
$0.506
250+
$0.459
More Pricing...
Min: 10 / Mult: 10
1500µohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
78Y9864

RoHS

Each (Supplied on Cut Tape)
1+
$0.201
10+
$0.201
25+
$0.201
50+
$0.201
100+
$0.201
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1500µohm
CST0612 Series
0612 [1632 Metric]
1W
± 1%
Current Sense
± 200ppm/°C
1.6mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
68AC5494

RoHS

Date/Lot Code

Each
10+
$0.574
100+
$0.406
500+
$0.347
1000+
$0.323
2500+
$0.292
More Pricing...
Min: 10 / Mult: 10
1500µohm
PML Series
1206 Wide
1W
± 2%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
68AC5499

RoHS

Date/Lot Code

Each
10+
$0.540
100+
$0.381
500+
$0.324
1000+
$0.308
2500+
$0.290
More Pricing...
Min: 10 / Mult: 10
1500µohm
PML Series
1206 Wide
1W
± 5%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
61AK4151

RoHS

Each (Supplied on Cut Tape)
1+
$0.839
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1500µohm
MFFA Series
0612 Wide [1630 Metric]
1W
± 1%
Metal Strip
± 200ppm/°C
1.65mm
3.05mm
0.65mm
-55°C
170°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK