2.4ohm Current Sense SMD Resistors:

13 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.430
100+
$0.223
1000+
$0.162
5000+
$0.116
10000+
$0.106
Min: 10 / Mult: 10
2.4ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W1165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
100+
$0.127
1000+
$0.084
5000+
$0.080
10000+
$0.070
More Pricing...
Min: 10 / Mult: 10
2.4ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
85Y7603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.070
100+
$0.976
500+
$0.866
5000+
$0.776
10000+
$0.670
More Pricing...
Min: 10 / Mult: 10
2.4ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0216

RoHS

Each (Supplied on Cut Tape)
1+
$0.012
10+
$0.012
100+
$0.012
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.4ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0136

RoHS

Each (Supplied on Cut Tape)
100+
$0.118
Min: 5000 / Mult: 5000
Min: 1 / Mult: 5000
2.4ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0217

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.059
20000+
$0.050
30000+
$0.042
Min: 5000 / Mult: 5000
2.4ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
55T5991

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.380
5000+
$0.371
10000+
$0.347
20000+
$0.327
30000+
$0.307
More Pricing...
Min: 4000 / Mult: 4000
2.4ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/K
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
55T6024

RoHS

Each (Supplied on Cut Tape)
2500+
$0.085
Min: 10000 / Mult: 5000
Min: 10000 / Mult: 5000
2.4ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
-
56W0616

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.106
10000+
$0.088
20000+
$0.076
30000+
$0.072
50000+
$0.063
Min: 5000 / Mult: 5000
2.4ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
63W1355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.131
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.4ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
68AC0137

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.075
20000+
$0.066
30000+
$0.062
50000+
$0.056
Min: 5000 / Mult: 5000
2.4ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2232

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.082
20000+
$0.072
30000+
$0.066
50000+
$0.058
Min: 10000 / Mult: 5000
2.4ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
1.6mm
0.8mm
-
-55°C
155°C
AEC-Q200
57AK2407

RoHS

Each (Supplied on Cut Tape)
2500+
$0.116
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
2.4ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK