2500µohm Current Sense SMD Resistors:

10 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86P8688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.230
25+
$0.998
50+
$0.886
100+
$0.772
More Pricing...
Total:$10.05
Min: 5 / Mult: 5
2500µohm
ULR Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
95W8852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.530
10+
$1.040
25+
$0.898
50+
$0.811
100+
$0.727
Total:$7.65
Min: 5 / Mult: 5
2500µohm
TLR Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 150ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
68AC5496

RoHS

Date/Lot Code

Each
10+
$0.591
100+
$0.424
500+
$0.365
1000+
$0.347
2500+
$0.328
More Pricing...
Total:$5.91
Min: 10 / Mult: 10
2500µohm
PML Series
1206 Wide
1W
± 2%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
95W8882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.070
25+
$0.833
50+
$0.795
100+
$0.758
Total:$7.95
Min: 5 / Mult: 5
2500µohm
TLR Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 150ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
170°C
-
32AK3870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.733
25+
$0.527
50+
$0.495
100+
$0.463
250+
$0.394
More Pricing...
Total:$7.33
Min: 10 / Mult: 10
2500µohm
WFCP Series
0402 [1005 Metric]
250mW
± 1%
Metal Foil
± 150ppm/°C
1.02mm
0.5mm
0.45mm
-55°C
170°C
-
70AK9242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.829
25+
$0.761
50+
$0.677
100+
$0.609
250+
$0.529
More Pricing...
Total:$8.29
Min: 10 / Mult: 10
2500µohm
PA_E Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.4mm
-55°C
170°C
AEC-Q200
14AM8818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.100
10+
$2.870
25+
$2.560
50+
$2.440
100+
$2.300
More Pricing...
Total:$20.50
Min: 5 / Mult: 5
Total:$230.00
Min: 100 / Mult: 5
2500µohm
WSLP Series
3921 [1052 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
18AM7159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.160
25+
$0.965
50+
$0.860
100+
$0.755
More Pricing...
Total:$9.75
Min: 5 / Mult: 5
Total:$75.50
Min: 100 / Mult: 5
2500µohm
WSLP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 275ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
68AC5487

RoHS

Date/Lot Code

Each
10+
$0.555
100+
$0.397
500+
$0.340
1000+
$0.323
2500+
$0.309
More Pricing...
Total:$5.55
Min: 10 / Mult: 10
2500µohm
PML Series
0805 Wide
660mW
± 2%
Metal Strip
± 200ppm/°C
1.2mm
2mm
-
-55°C
155°C
AEC-Q200
68AC5501

RoHS

Date/Lot Code

Each
10+
$0.555
100+
$0.397
500+
$0.340
1000+
$0.323
2500+
$0.321
More Pricing...
Total:$5.55
Min: 10 / Mult: 10
2500µohm
PML Series
1206 Wide
1W
± 5%
Metal Strip
± 150ppm/°C
1.6mm
3.2mm
-
-55°C
155°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK