2ohm Current Sense SMD Resistors:

19 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W1388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.213
Total:$2.13
Min: 10 / Mult: 10
Total:$106.50
Min: 500 / Mult: 10
2ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W1569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.181
100+
$0.146
1000+
$0.135
Total:$1.81
Min: 10 / Mult: 10
Total:$73.00
Min: 500 / Mult: 10
2ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W1163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.210
100+
$0.134
1000+
$0.099
5000+
$0.080
10000+
$0.075
Total:$2.10
Min: 10 / Mult: 10
2ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W1354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.402
100+
$0.230
1000+
$0.213
5000+
$0.196
Total:$4.02
Min: 10 / Mult: 10
Total:$23.00
Min: 100 / Mult: 10
2ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W0692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.189
100+
$0.117
1000+
$0.084
5000+
$0.066
10000+
$0.063
Total:$1.89
Min: 10 / Mult: 10
Total:$58.50
Min: 500 / Mult: 10
2ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
85Y7641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.650
100+
$0.597
500+
$0.531
5000+
$0.477
10000+
$0.416
More Pricing...
Total:$6.50
Min: 10 / Mult: 10
Total:$59.70
Min: 100 / Mult: 10
2ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
39T1694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$92.680
10+
$90.100
25+
$83.880
50+
$81.830
100+
$79.650
Total:$92.68
Min: 1 / Mult: 1
2ohm
VCS1625Z Series
2615 [6638 Metric]
500mW
± 0.01%
Metal Foil
± 3ppm/°C
6.35mm
4.06mm
1.02mm
-
-
-
33AK7326

RoHS

Each (Supplied on Cut Tape)
1+
$0.903
Total:$0.90
Min: 1 / Mult: 1
Total:$9.03
Min: 10 / Mult: 1
2ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
81Y0994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.644
25+
$0.321
50+
$0.266
100+
$0.210
250+
$0.196
Total:$0.64
Min: 1 / Mult: 1
2ohm
CRM Series
2010 [5025 Metric]
1W
± 5%
Thick Film
± 200ppm/°C
5mm
2.5mm
0.6mm
-55°C
155°C
-
68AC0212

RoHS

Each (Supplied on Cut Tape)
100+
$0.088
Total:$440.00
Min: 5000 / Mult: 5000
Total:$440.00
Min: 5000 / Mult: 5000
2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
55T6115

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.086
20000+
$0.076
30000+
$0.072
50000+
$0.065
Total:$860.00
Min: 10000 / Mult: 5000
2ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
55T6095

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.116
10000+
$0.098
20000+
$0.086
30000+
$0.081
50000+
$0.072
Total:$580.00
Min: 5000 / Mult: 5000
2ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0132

RoHS

Each (Supplied on Cut Tape)
100+
$0.121
Total:$605.00
Min: 5000 / Mult: 5000
Total:$605.00
Min: 5000 / Mult: 5000
2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0133

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.092
10000+
$0.078
20000+
$0.068
30000+
$0.065
50000+
$0.058
Total:$460.00
Min: 5000 / Mult: 5000
2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.140
100+
$1.050
500+
$0.932
5000+
$0.837
10000+
$0.729
More Pricing...
Total:$11.40
Min: 10 / Mult: 10
2ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0213

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.068
10000+
$0.059
20000+
$0.052
30000+
$0.043
Total:$340.00
Min: 5000 / Mult: 5000
2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
45AC8018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$57.900
10+
$43.460
25+
$39.560
Total:$57.90
Min: 1 / Mult: 1
2ohm
VCS1625 Series
2516 [6440 Metric]
500mW
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
-
-
-
45AC8019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$52.050
10+
$49.150
25+
$45.750
50+
$42.960
100+
$39.900
More Pricing...
Total:$52.05
Min: 1 / Mult: 1
2ohm
VCS1625P Series
2516 [6440 Metric]
1W
± 1%
Metal Foil
± 2ppm/°C
6.35mm
4.06mm
1.02mm
-
-
-
57AK2230

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.082
20000+
$0.072
30000+
$0.066
50000+
$0.058
Total:$820.00
Min: 10000 / Mult: 5000
2ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
1.6mm
0.8mm
-
-55°C
155°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK