3ohm Current Sense SMD Resistors:

14 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.704
100+
$0.481
500+
$0.399
5000+
$0.333
10000+
$0.313
Total:$7.04
Min: 10 / Mult: 10
3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.209
100+
$0.132
1000+
$0.091
5000+
$0.085
10000+
$0.081
Total:$2.09
Min: 10 / Mult: 10
3ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W0696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.188
100+
$0.116
1000+
$0.074
5000+
$0.070
10000+
$0.069
Total:$1.88
Min: 10 / Mult: 10
Total:$58.00
Min: 500 / Mult: 10
3ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.212
100+
$0.134
Total:$2.12
Min: 10 / Mult: 10
Total:$67.00
Min: 500 / Mult: 10
3ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W1571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.456
100+
$0.216
1000+
$0.185
Total:$4.56
Min: 10 / Mult: 10
Total:$21.60
Min: 100 / Mult: 10
3ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
12AC1246

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.110
10000+
$0.105
Total:$550.00
Min: 5000 / Mult: 5000
3ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.196
10+
$0.127
100+
$0.087
Total:$0.20
Min: 1 / Mult: 1
Total:$1.27
Min: 10 / Mult: 1
3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.281
10+
$0.176
100+
$0.120
Total:$0.28
Min: 1 / Mult: 1
Total:$1.76
Min: 10 / Mult: 1
3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
55T6026

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.093
20000+
$0.082
30000+
$0.078
50000+
$0.069
Total:$930.00
Min: 10000 / Mult: 5000
3ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
68AC0221

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.059
20000+
$0.050
30000+
$0.043
Total:$330.00
Min: 5000 / Mult: 5000
3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.331
Total:$3.31
Min: 10 / Mult: 10
Total:$33.10
Min: 100 / Mult: 10
3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0141

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.076
20000+
$0.068
30000+
$0.063
50000+
$0.056
Total:$455.00
Min: 5000 / Mult: 5000
3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
89AK1590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.231
5000+
$0.210
Total:$924.00
Min: 4000 / Mult: 4000
3ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
57AK2409

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.103
10000+
$0.085
20000+
$0.073
30000+
$0.069
50000+
$0.061
Total:$515.00
Min: 5000 / Mult: 5000
3ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK