400µohm Current Sense SMD Resistors:

4 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AK8970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.730
10+
$2.560
25+
$2.050
50+
$1.960
100+
$1.870
More Pricing...
Total:$18.65
Min: 5 / Mult: 5
Total:$187.00
Min: 100 / Mult: 5
400µohm
PU Series
3921 [1052 Metric]
9W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
58AK9876

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.180
4000+
$1.070
6000+
$1.030
10000+
$0.988
Total:$3,540.00
Min: 3000 / Mult: 3000
400µohm
PU Series
3921 [1052 Metric]
9W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
59AM4945

RoHS

Each
1+
$1.520
15000+
$1.480
30000+
$1.360
75000+
$1.250
Total:$2,280.00
Min: 1500 / Mult: 1500
400µohm
SVSQ Series
5930 [15076 Metric]
9W
± 1%
Metal Strip
± 175ppm/°C
15mm
7.75mm
0.72mm
-55°C
170°C
AEC-Q200
59AM4923

RoHS

Each
1+
$1.340
30000+
$1.290
60000+
$1.200
150000+
$1.100
Total:$4,020.00
Min: 3000 / Mult: 3000
400µohm
SVSQ Series
3920 [10052 Metric]
10W
± 1%
Metal Strip
+/-150ppm/°C
10mm
5.2mm
1.05mm
-65°C
170°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK