4mohm Current Sense SMD Resistors:

92 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53R2299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
25+
$0.943
50+
$0.886
100+
$0.858
250+
$0.790
Total:$2.42
Min: 1 / Mult: 1
4mohm
WSL Series
1206 [3216 Metric]
250mW
± 1%
Metal Strip
+/-150ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
26M4696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$1.670
25+
$1.380
50+
$1.220
100+
$1.050
More Pricing...
Total:$14.20
Min: 5 / Mult: 5
4mohm
ULR Series
2512 [6432 Metric]
2.5W
± 1%
Metal Strip
± 50ppm/°C
6.35mm
3mm
0.6mm
-55°C
170°C
AEC-Q200
89T4339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.609
25+
$0.481
50+
$0.410
100+
$0.340
250+
$0.296
More Pricing...
Total:$6.09
Min: 10 / Mult: 10
4mohm
LRMA Series
2512 [6432 Metric]
2W
± 1%
Metal Alloy
± 100ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
-
86P8706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.530
10+
$1.630
25+
$1.370
50+
$1.330
100+
$1.290
More Pricing...
Total:$12.65
Min: 5 / Mult: 5
Total:$129.00
Min: 100 / Mult: 5
4mohm
ULR Series
2010 [5025 Metric]
1.5W
± 1%
Metal Strip
± 50ppm/°C
5.08mm
2.54mm
0.6mm
-55°C
170°C
AEC-Q200
75X1539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
25+
$0.584
50+
$0.551
100+
$0.516
250+
$0.486
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
Total:$10.80
Min: 10 / Mult: 1
4mohm
CRE Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.722
25+
$0.327
50+
$0.302
100+
$0.285
250+
$0.259
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
Total:$7.22
Min: 10 / Mult: 1
4mohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
58AJ3509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.020
25+
$0.488
50+
$0.469
100+
$0.447
250+
$0.390
More Pricing...
Total:$1.02
Min: 1 / Mult: 1
Total:$10.20
Min: 10 / Mult: 1
4mohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
59AK3824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.290
25+
$0.594
50+
$0.520
100+
$0.444
250+
$0.387
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
Total:$12.90
Min: 10 / Mult: 1
4mohm
PA Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
65AK5632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.190
25+
$0.586
50+
$0.556
100+
$0.526
Total:$1.19
Min: 1 / Mult: 1
Total:$11.90
Min: 10 / Mult: 1
4mohm
WSKW Series
0612 Wide [1632 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
1.5mm
3.05mm
0.457mm
-65°C
170°C
AEC-Q200
67AK0517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.090
Total:$2.09
Min: 1 / Mult: 1
Total:$20.90
Min: 10 / Mult: 1
4mohm
WSL Series
3921 [1052 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
21AM4182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.170
10+
$1.420
25+
$1.230
50+
$1.100
100+
$0.990
More Pricing...
Total:$2.17
Min: 1 / Mult: 1
4mohm
PU Series
2726 [6966 Metric]
4W
± 1%
Metal Plate
± 75ppm/°C
6.6mm
6.9mm
2.6mm
-65°C
170°C
AEC-Q200
63AK2845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.976
25+
$0.501
50+
$0.433
100+
$0.363
Total:$0.98
Min: 1 / Mult: 1
Total:$9.76
Min: 10 / Mult: 1
4mohm
CRF Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
3.2mm
1.65mm
0.6mm
-55°C
170°C
AEC-Q200
28AC5724

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.882
4000+
$0.839
Total:$1,764.00
Min: 2000 / Mult: 2000
4mohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
+/-150ppm/°C
-
-
-
-
-
AEC-Q200
08X6455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.890
10+
$1.290
25+
$1.130
50+
$1.040
100+
$0.968
More Pricing...
Total:$1.89
Min: 1 / Mult: 1
4mohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
+/-150ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
70AC1854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.450
10+
$1.410
25+
$1.150
50+
$1.000
100+
$0.858
More Pricing...
Total:$2.45
Min: 1 / Mult: 1
Total:$14.10
Min: 10 / Mult: 1
4mohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
08AJ1777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.560
10+
$1.870
25+
$1.670
50+
$1.570
100+
$1.460
Total:$2.56
Min: 1 / Mult: 1
Total:$18.70
Min: 10 / Mult: 1
4mohm
WSL_18 Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
+/-150ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
58AJ3337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.980
25+
$0.484
50+
$0.444
100+
$0.402
250+
$0.356
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
Total:$9.80
Min: 10 / Mult: 1
4mohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 25ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.670
25+
$0.344
50+
$0.320
100+
$0.296
250+
$0.276
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
Total:$6.70
Min: 10 / Mult: 1
4mohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
58AJ3395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.150
25+
$0.533
50+
$0.465
100+
$0.397
250+
$0.345
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
Total:$11.50
Min: 10 / Mult: 1
4mohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5631

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.251
5000+
$0.237
10000+
$0.206
20000+
$0.184
30000+
$0.169
More Pricing...
Total:$1,004.00
Min: 4000 / Mult: 4000
4mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5726

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.348
5000+
$0.341
10000+
$0.315
20000+
$0.294
30000+
$0.274
More Pricing...
Total:$1,392.00
Min: 4000 / Mult: 4000
4mohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
54AH5926

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.251
5000+
$0.237
10000+
$0.206
20000+
$0.184
30000+
$0.169
More Pricing...
Total:$1,004.00
Min: 4000 / Mult: 4000
4mohm
LRMA Series
2512 [6432 Metric]
2W
± 5%
Metal Alloy
± 100ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
54AH5666

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.580
5000+
$0.567
10000+
$0.524
20000+
$0.488
30000+
$0.455
More Pricing...
Total:$2,320.00
Min: 4000 / Mult: 4000
4mohm
LRMA Series
1225 [3264 Metric]
3W
± 1%
Metal Alloy
± 100ppm/°C
3.2mm
6.4mm
0.9mm
-55°C
170°C
AEC-Q200
54AH5630

RoHS

Each (Supplied on Cut Tape)
250+
$0.277
Total:$1,108.00
Min: 4000 / Mult: 4000
Total:--
Min: 10 / Mult: 4000
4mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5665

RoHS

Each (Supplied on Cut Tape)
2500+
$0.567
Total:$2,268.00
Min: 4000 / Mult: 4000
Total:$2,268.00
Min: 4000 / Mult: 4000
4mohm
LRMA Series
1225 [3264 Metric]
3W
± 1%
Metal Alloy
± 100ppm/°C
3.2mm
6.4mm
0.9mm
-55°C
170°C
AEC-Q200
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK