5.1ohm Current Sense SMD Resistors:

14 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.687
100+
$0.476
500+
$0.383
5000+
$0.309
10000+
$0.290
Min: 10 / Mult: 10
5.1ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W0702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.185
100+
$0.113
1000+
$0.081
5000+
$0.070
10000+
$0.064
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
55T6100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.205
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W1360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.385
100+
$0.169
1000+
$0.139
5000+
$0.119
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W1173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
100+
$0.127
1000+
$0.092
5000+
$0.075
10000+
$0.070
Min: 10 / Mult: 10
5.1ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
41AC9871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.191
100+
$0.087
1000+
$0.071
5000+
$0.059
Min: 10 / Mult: 10
Min: 500 / Mult: 10
5.1ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
33AK7328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.587
25+
$0.497
50+
$0.496
100+
$0.496
250+
$0.461
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5.1ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
68AC0153

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.075
20000+
$0.066
30000+
$0.062
50000+
$0.056
Min: 5000 / Mult: 5000
5.1ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0152

RoHS

Each (Supplied on Cut Tape)
100+
$0.141
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
5.1ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0233

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.059
20000+
$0.050
30000+
$0.042
Min: 5000 / Mult: 5000
5.1ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0232

RoHS

Each (Supplied on Cut Tape)
2500+
$0.068
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
5.1ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
55T6032

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.092
20000+
$0.082
30000+
$0.076
50000+
$0.068
Min: 10000 / Mult: 5000
5.1ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
56W0618

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.113
10000+
$0.095
20000+
$0.083
30000+
$0.079
50000+
$0.071
Min: 5000 / Mult: 5000
5.1ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
85Y7611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.070
100+
$0.976
500+
$0.866
5000+
$0.776
10000+
$0.670
More Pricing...
Min: 10 / Mult: 10
5.1ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK