5.6ohm Current Sense SMD Resistors:

17 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.704
100+
$0.492
500+
$0.399
5000+
$0.281
10000+
$0.276
Total:$7.04
Min: 10 / Mult: 10
Total:$49.20
Min: 100 / Mult: 10
5.6ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
85Y7612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
100+
$1.040
500+
$0.923
5000+
$0.829
10000+
$0.720
More Pricing...
Total:$11.30
Min: 10 / Mult: 10
5.6ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
63W0703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.188
100+
$0.116
1000+
$0.084
5000+
$0.073
10000+
$0.070
Total:$1.88
Min: 10 / Mult: 10
Total:$58.00
Min: 500 / Mult: 10
5.6ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.320
100+
$0.213
1000+
$0.176
5000+
$0.167
10000+
$0.166
Total:$3.20
Min: 10 / Mult: 10
Total:$21.30
Min: 100 / Mult: 10
5.6ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
53W8855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.230
Total:$920.00
Min: 4000 / Mult: 4000
5.6ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
53W8454

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.043
20000+
$0.038
30000+
$0.032
Total:$430.00
Min: 10000 / Mult: 5000
5.6ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
53W8369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.066
Total:$660.00
Min: 10000 / Mult: 5000
5.6ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
15R1394

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.252
20000+
$0.228
30000+
$0.213
50000+
$0.196
Total:$2,520.00
Min: 10000 / Mult: 5000
5.6ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/K
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
63W1174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.209
100+
$0.132
Total:$2.09
Min: 10 / Mult: 10
Total:$66.00
Min: 500 / Mult: 10
5.6ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
68AC0234

RoHS

Each (Supplied on Cut Tape)
2500+
$0.072
Total:$360.00
Min: 5000 / Mult: 5000
Total:$360.00
Min: 5000 / Mult: 5000
5.6ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.645
100+
$0.593
500+
$0.527
5000+
$0.473
10000+
$0.412
More Pricing...
Total:$6.45
Min: 10 / Mult: 10
5.6ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
12AC1154

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.084
10000+
$0.081
Total:$420.00
Min: 5000 / Mult: 5000
5.6ohm
ERJ-6B Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0155

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.076
20000+
$0.068
30000+
$0.063
50000+
$0.056
Total:$455.00
Min: 5000 / Mult: 5000
5.6ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0154

RoHS

Each (Supplied on Cut Tape)
100+
$0.120
Total:$600.00
Min: 5000 / Mult: 5000
Total:$600.00
Min: 5000 / Mult: 5000
5.6ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0235

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.059
20000+
$0.050
30000+
$0.043
Total:$330.00
Min: 5000 / Mult: 5000
5.6ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2237

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.082
20000+
$0.072
30000+
$0.066
50000+
$0.058
Total:$820.00
Min: 10000 / Mult: 5000
5.6ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/K
1.6mm
0.8mm
-
-55°C
155°C
AEC-Q200
15R1370

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.284
8000+
$0.281
Total:$1,136.00
Min: 4000 / Mult: 4000
5.6ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK