6.2ohm Current Sense SMD Resistors:

12 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.704
100+
$0.492
500+
$0.399
5000+
$0.303
10000+
$0.280
Total:$7.04
Min: 10 / Mult: 10
Total:$49.20
Min: 100 / Mult: 10
6.2ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W0704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.188
100+
$0.116
1000+
$0.084
5000+
$0.073
10000+
$0.069
Total:$1.88
Min: 10 / Mult: 10
6.2ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.477
100+
$0.220
1000+
$0.174
Total:$4.77
Min: 10 / Mult: 10
Total:$22.00
Min: 100 / Mult: 10
6.2ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W1396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.212
100+
$0.135
Total:$2.12
Min: 10 / Mult: 10
Total:$67.50
Min: 500 / Mult: 10
6.2ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
12AC1247

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.110
10000+
$0.105
Total:$550.00
Min: 5000 / Mult: 5000
6.2ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.182
10+
$0.127
100+
$0.082
Total:$0.18
Min: 1 / Mult: 1
Total:$1.27
Min: 10 / Mult: 1
6.2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0156

RoHS

Each (Supplied on Cut Tape)
2500+
$0.099
Total:$495.00
Min: 5000 / Mult: 5000
Total:$495.00
Min: 5000 / Mult: 5000
6.2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0237

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.059
20000+
$0.050
30000+
$0.043
Total:$330.00
Min: 5000 / Mult: 5000
6.2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
55T5996

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.382
5000+
$0.374
10000+
$0.350
20000+
$0.330
30000+
$0.309
More Pricing...
Total:$1,528.00
Min: 4000 / Mult: 4000
6.2ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.331
Total:$3.31
Min: 10 / Mult: 10
6.2ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0157

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.076
20000+
$0.068
30000+
$0.063
50000+
$0.056
Total:$455.00
Min: 5000 / Mult: 5000
6.2ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2414

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.103
10000+
$0.085
20000+
$0.073
30000+
$0.069
50000+
$0.061
Total:$515.00
Min: 5000 / Mult: 5000
6.2ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK