6.8ohm Current Sense SMD Resistors:

18 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W0705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.185
100+
$0.113
1000+
$0.080
5000+
$0.070
10000+
$0.064
Min: 10 / Mult: 10
6.8ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
85Y7654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.555
100+
$0.388
500+
$0.330
5000+
$0.303
10000+
$0.284
Min: 10 / Mult: 10
6.8ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
63W0516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.312
100+
$0.205
1000+
$0.160
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
125°C
AEC-Q200
63W1578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
100+
$0.139
1000+
$0.126
5000+
$0.116
10000+
$0.106
More Pricing...
Min: 10 / Mult: 10
6.8ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W1176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.409
100+
$0.176
1000+
$0.134
5000+
$0.099
10000+
$0.073
Min: 10 / Mult: 10
Min: 100 / Mult: 10
6.8ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W1137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.098
100+
$0.059
1000+
$0.041
Min: 10 / Mult: 10
Min: 500 / Mult: 10
6.8ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
47AK1532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.205
100+
$0.128
Min: 10 / Mult: 10
Min: 500 / Mult: 10
6.8ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0158

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.040
10+
$0.040
100+
$0.040
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
15R1395

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.258
20000+
$0.234
30000+
$0.218
50000+
$0.201
Min: 10000 / Mult: 5000
6.8ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 100ppm/K
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
56W0614

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.073
30000+
$0.062
Min: 25000 / Mult: 5000
6.8ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/K
2mm
1.25mm
-
-55°C
155°C
AEC-Q200
68AC0238

RoHS

Each (Supplied on Cut Tape)
2500+
$0.071
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
6.8ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0239

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.059
20000+
$0.050
30000+
$0.042
Min: 5000 / Mult: 5000
6.8ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.070
100+
$0.976
500+
$0.866
5000+
$0.776
10000+
$0.670
More Pricing...
Min: 10 / Mult: 10
6.8ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 2%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0159

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.085
10000+
$0.071
20000+
$0.061
30000+
$0.056
50000+
$0.050
Min: 5000 / Mult: 5000
6.8ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
15R1443

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.034
Min: 10000 / Mult: 5000
6.8ohm
ERJ-3R Series
0603 [1608 Metric]
100mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
57AK2415

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.103
10000+
$0.085
20000+
$0.073
30000+
$0.069
50000+
$0.061
Min: 5000 / Mult: 5000
6.8ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
57AK2384

RoHS

Each (Supplied on Cut Tape)
5000+
$0.095
Min: 25000 / Mult: 5000
Min: 25000 / Mult: 5000
6.8ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
± 200ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
29AC6088

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.052
Min: 5000 / Mult: 5000
6.8ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
-
-
-
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK