9.1ohm Current Sense SMD Resistors:

7 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y7657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.677
100+
$0.467
500+
$0.376
5000+
$0.303
10000+
$0.284
Min: 10 / Mult: 10
9.1ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0164

RoHS

Each (Supplied on Cut Tape)
1+
$0.018
10+
$0.018
100+
$0.018
Min: 1 / Mult: 1
Min: 10 / Mult: 1
9.1ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
56W0555

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.380
5000+
$0.371
10000+
$0.347
20000+
$0.327
30000+
$0.307
More Pricing...
Min: 4000 / Mult: 4000
9.1ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/K
6.4mm
3.2mm
-
-55°C
155°C
AEC-Q200
68AC0244

RoHS

Each (Supplied on Cut Tape)
2500+
$0.068
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
9.1ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0245

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.066
10000+
$0.059
20000+
$0.050
30000+
$0.042
Min: 5000 / Mult: 5000
9.1ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0165

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.091
10000+
$0.075
20000+
$0.066
30000+
$0.062
50000+
$0.056
Min: 5000 / Mult: 5000
9.1ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2093

RoHS

Each (Supplied on Cut Tape)
2500+
$0.328
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
9.1ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/K
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK