0201 [0603 Metric] Current Sense SMD Resistors:

26 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AC3272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.444
25+
$0.374
50+
$0.335
100+
$0.303
250+
$0.277
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.15ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
08AC3285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.319
25+
$0.285
50+
$0.252
100+
$0.219
250+
$0.201
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.51ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
82AH7698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.512
25+
$0.487
50+
$0.462
100+
$0.390
250+
$0.376
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.1ohm
PE_L Series
0201 [0603 Metric]
50mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.3mm
0.27mm
-55°C
125°C
AEC-Q200
68AK5992

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.221
20000+
$0.214
40000+
$0.209
60000+
$0.206
Min: 10000 / Mult: 10000
0.1ohm
PE_L Series
0201 [0603 Metric]
50mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
85AJ1192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
25+
$0.141
100+
$0.141
250+
$0.141
500+
$0.141
More Pricing...
Min: 1 / Mult: 1
10mohm
LVT Series
0201 [0603 Metric]
250mW
± 1%
Metal Alloy
± 200ppm/°C
0.6mm
0.3mm
0.25mm
-55°C
155°C
-
90AJ4269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.058
Min: 1 / Mult: 1
0.18ohm
KDV Series
0201 [0603 Metric]
100mW
± 0.5%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.058
25+
$0.058
100+
$0.058
250+
$0.058
500+
$0.058
More Pricing...
Min: 1 / Mult: 1
0.33ohm
KDV Series
0201 [0603 Metric]
100mW
± 0.5%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.092
25+
$0.092
100+
$0.092
250+
$0.092
500+
$0.092
More Pricing...
Min: 1 / Mult: 1
0.05ohm
KDV Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.076
25+
$0.076
100+
$0.076
250+
$0.076
500+
$0.076
More Pricing...
Min: 1 / Mult: 1
200mohm
KDV Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.129
25+
$0.129
100+
$0.129
250+
$0.129
500+
$0.129
More Pricing...
Min: 1 / Mult: 1
0.3ohm
KDV Series
0201 [0603 Metric]
100mW
± 0.5%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.034
25+
$0.034
100+
$0.034
250+
$0.034
500+
$0.034
More Pricing...
Min: 1 / Mult: 1
100mohm
KDV Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 100ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
85AJ1194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
25+
$0.141
100+
$0.141
250+
$0.141
500+
$0.141
More Pricing...
Min: 1 / Mult: 1
0.02ohm
LVT Series
0201 [0603 Metric]
250mW
± 1%
Metal Alloy
± 100ppm/°C
0.6mm
0.3mm
0.25mm
-55°C
155°C
-
90AJ4294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.034
25+
$0.034
100+
$0.034
250+
$0.034
500+
$0.034
More Pricing...
Min: 1 / Mult: 1
0.3ohm
KDV Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
90AJ4281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.048
25+
$0.048
100+
$0.048
250+
$0.048
500+
$0.048
More Pricing...
Min: 1 / Mult: 1
0.62ohm
KDV Series
0201 [0603 Metric]
100mW
± 0.5%
Metal Film
± 50ppm/°C
0.6mm
0.3mm
0.26mm
-55°C
155°C
-
15AC8790

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.174
30000+
$0.171
60000+
$0.163
Min: 15000 / Mult: 15000
0.33ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
15AC8782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.170
Min: 15000 / Mult: 15000
0.15ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
15AC8795

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.169
30000+
$0.169
60000+
$0.163
Min: 15000 / Mult: 15000
0.51ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
15AC8785

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.174
30000+
$0.171
60000+
$0.163
Min: 15000 / Mult: 15000
0.2ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
08AC3275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.444
25+
$0.374
50+
$0.335
100+
$0.317
250+
$0.283
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.2ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
08AC3280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.444
25+
$0.374
50+
$0.335
100+
$0.317
250+
$0.283
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.33ohm
UCR Series
0201 [0603 Metric]
100mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
0.6mm
0.3mm
0.24mm
-55°C
155°C
-
58AK3170

RoHS

Each (Supplied on Cut Tape)
2500+
$0.799
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
5mohm
PA Series
0201 [0603 Metric]
50mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK7627

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.543
Min: 10000 / Mult: 10000
5mohm
PA Series
0201 [0603 Metric]
50mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK5776

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.488
Min: 10000 / Mult: 10000
10mohm
PA Series
0201 [0603 Metric]
250mW
± 1%
Metal Strip
+/-150ppm/°C
0.6mm
0.31mm
0.3mm
-55°C
125°C
AEC-Q200
58AK7685

RoHS

Each (Supplied on Cut Tape)
5000+
$0.320
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
0.02ohm
PE_L Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 350ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
58AK7686

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.295
20000+
$0.275
30000+
$0.257
50000+
$0.245
Min: 10000 / Mult: 10000
0.02ohm
PE_L Series
0201 [0603 Metric]
100mW
± 1%
Metal Film
± 350ppm/°C
0.6mm
0.31mm
0.27mm
-55°C
125°C
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK