0815 [2038 Metric] Current Sense SMD Resistors:

18 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH5634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.053
25+
$0.053
50+
$0.053
100+
$0.053
250+
$0.053
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.109
25+
$0.109
50+
$0.109
100+
$0.109
250+
$0.109
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.049
25+
$0.049
50+
$0.049
100+
$0.049
250+
$0.049
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.025ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
89T4330

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.085
10+
$0.085
25+
$0.085
50+
$0.085
100+
$0.085
More Pricing...
Min: 1 / Mult: 1
0.03ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
-
54AH5642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.049
25+
$0.049
50+
$0.049
100+
$0.049
250+
$0.049
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.015ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.049
25+
$0.049
50+
$0.049
100+
$0.049
250+
$0.049
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.051
25+
$0.051
50+
$0.051
100+
$0.051
250+
$0.051
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.02ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5654

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.03ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
01AH9829

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.304
10000+
$0.282
20000+
$0.265
30000+
$0.249
50000+
$0.239
Min: 8000 / Mult: 4000
10mohm
CRK Series
0815 [2038 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
2.3mm
3.75mm
0.7mm
-55°C
170°C
-
54AH5635

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.254
5000+
$0.239
10000+
$0.209
20000+
$0.186
30000+
$0.172
More Pricing...
Min: 4000 / Mult: 4000
5mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5631

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.254
5000+
$0.239
10000+
$0.209
20000+
$0.186
30000+
$0.172
More Pricing...
Min: 4000 / Mult: 4000
4mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5639

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.254
5000+
$0.239
10000+
$0.209
20000+
$0.186
30000+
$0.172
More Pricing...
Min: 4000 / Mult: 4000
10mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5627

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.254
5000+
$0.239
10000+
$0.209
20000+
$0.186
30000+
$0.172
More Pricing...
Min: 4000 / Mult: 4000
3mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5630

RoHS

Each (Supplied on Cut Tape)
500+
$0.246
Min: 4000 / Mult: 4000
Min: 10 / Mult: 4000
4mohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
01AH9828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
2500+
$0.269
Min: 8000 / Mult: 4000
Min: 10 / Mult: 4000
10mohm
CRK Series
0815 [2038 Metric]
1W
± 1%
Metal Strip
± 50ppm/°C
2.3mm
3.75mm
0.7mm
-55°C
170°C
-
54AH5647

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.254
5000+
$0.239
10000+
$0.209
20000+
$0.186
30000+
$0.172
More Pricing...
Min: 4000 / Mult: 4000
0.02ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5643

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.254
5000+
$0.239
10000+
$0.209
20000+
$0.186
30000+
$0.172
More Pricing...
Min: 4000 / Mult: 4000
0.015ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
54AH5651

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.254
5000+
$0.239
10000+
$0.209
20000+
$0.186
30000+
$0.172
More Pricing...
Min: 4000 / Mult: 4000
0.025ohm
LRMA Series
0815 [2038 Metric]
1W
± 1%
Metal Alloy
± 100ppm/°C
2.1mm
3.75mm
0.7mm
-55°C
170°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK