1224 [3060 Metric] Current Sense SMD Resistors:

6 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1552

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.980
2000+
$1.910
4000+
$1.850
6000+
$1.780
10000+
$1.740
Min: 1000 / Mult: 1000
5000µohm
LVK Series
1224 [3060 Metric]
2W
± 0.25%
Metal Alloy
± 100ppm/°C
3.2mm
6.4mm
0.5mm
-40°C
125°C
47AK1553

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.980
2000+
$1.910
4000+
$1.850
6000+
$1.780
10000+
$1.740
Min: 1000 / Mult: 1000
0.01ohm
LVK Series
1224 [3060 Metric]
2W
± 0.25%
Metal Alloy
± 100ppm/°C
3.2mm
6.4mm
0.5mm
-40°C
125°C
47M0601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$1.670
25+
$1.460
50+
$1.360
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
5mohm
LVK Series
1224 [3060 Metric]
2W
± 1%
Metal Film
± 100ppm/°C
3.2mm
6.4mm
0.5mm
-40°C
125°C
53X1043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.991
10+
$0.991
25+
$0.991
50+
$0.991
100+
$0.991
More Pricing...
Min: 1 / Mult: 1
1mohm
LVK Series
1224 [3060 Metric]
2W
± 1%
Metal Film
± 300ppm/°C
3.2mm
6.4mm
0.5mm
-40°C
125°C
42AK3679

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.940
10+
$3.330
25+
$2.620
50+
$2.510
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5mohm
LVK Series
1224 [3060 Metric]
2W
± 0.25%
Metal Alloy
± 100ppm/°C
3.2mm
6.4mm
0.5mm
-40°C
125°C
42AK3680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.900
10+
$3.300
25+
$2.590
50+
$2.480
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10mohm
LVK Series
1224 [3060 Metric]
2W
± 0.25%
Metal Alloy
± 100ppm/°C
3.2mm
6.4mm
0.5mm
-40°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK