2412 [6032 Metric] Current Sense SMD Resistors:

5 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.440
2000+
$1.390
4000+
$1.350
6000+
$1.290
10000+
$1.230
Min: 1000 / Mult: 1000
0.02ohm
LVK Series
2412 [6032 Metric]
1W
± 0.25%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.5mm
-40°C
125°C
53X1040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.260
10+
$1.990
25+
$1.550
50+
$1.480
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
0.02ohm
LVK Series
2412 [6032 Metric]
1W
± 0.5%
Metal Film
± 50ppm/°C
6mm
3.2mm
0.5mm
-40°C
125°C
53X1041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.780
10+
$2.650
25+
$2.450
50+
$2.210
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
0.05ohm
LVK Series
2412 [6032 Metric]
1W
± 0.5%
Metal Film
± 50ppm/°C
6mm
3.2mm
0.5mm
-40°C
125°C
42AK3677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.912
10+
$0.912
25+
$0.912
50+
$0.912
100+
$0.912
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0.02ohm
LVK Series
2412 [6032 Metric]
1W
± 0.25%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.5mm
-40°C
125°C
42AK3678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.913
10+
$0.913
25+
$0.913
50+
$0.913
100+
$0.913
More Pricing...
Min: 1 / Mult: 1
0.05ohm
LVK Series
2412 [6032 Metric]
1W
± 0.25%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.5mm
-40°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK