5930 [15076 Metric] Current Sense SMD Resistors:

14 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK3806

RoHS

Each (Supplied on Cut Tape)
1+
$1.950
10+
$1.350
25+
$1.220
50+
$1.120
100+
$1.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
500µohm
CHSA Series
5930 [15076 Metric]
10W
± 1%
Metal Shunt
± 75ppm/°C
15mm
7.6mm
1.06mm
-55°C
170°C
AEC-Q200
61AK3805

RoHS

Each (Supplied on Cut Tape)
1+
$2.650
10+
$1.800
25+
$1.560
50+
$1.410
100+
$1.290
Min: 1 / Mult: 1
Min: 100 / Mult: 1
200µohm
CHSA Series
5930 [15076 Metric]
15W
± 1%
Metal Shunt
± 100ppm/°C
15mm
7.6mm
1.92mm
-55°C
170°C
AEC-Q200
61AK3807

RoHS

Each (Supplied on Cut Tape)
1+
$3.850
10+
$2.310
25+
$2.060
50+
$1.890
100+
$1.640
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.001ohm
CHSA Series
5930 [15076 Metric]
9W
± 1%
Metal Shunt
± 50ppm/°C
15mm
7.6mm
1.4mm
-55°C
170°C
AEC-Q200
01AM3375

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.090
25+
$1.000
50+
$0.912
100+
$0.814
More Pricing...
Min: 1 / Mult: 1
0.003ohm
CSM Series
5930 [15076 Metric]
6W
± 1%
Metal Strip
± 25ppm/°C
15mm
7.75mm
0.85mm
-55°C
170°C
AEC-Q200
01AM3376

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.971
25+
$0.866
50+
$0.765
100+
$0.656
More Pricing...
Min: 1 / Mult: 1
200µohm
CSM Series
5930 [15076 Metric]
15W
± 1%
Metal Strip
± 100ppm/°C
15mm
7.75mm
2.1mm
-55°C
170°C
AEC-Q200
42AK5584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.730
25+
$3.260
50+
$2.960
100+
$2.730
250+
$2.450
More Pricing...
Min: 10 / Mult: 10
100µohm
CSM5930A Series
5930 [15076 Metric]
15W
± 1%
Metal Strip
± 200ppm/°C
7.6mm
15mm
2.5mm
-65°C
170°C
AEC-Q200
42AK5586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.580
25+
$2.240
50+
$2.030
100+
$1.870
250+
$1.670
More Pricing...
Min: 10 / Mult: 10
500µohm
CSM5930A Series
5930 [15076 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.6mm
15mm
1.1mm
-65°C
170°C
AEC-Q200
01AM3377

RoHS

Date/Lot Code

Each
1+
$1.350
10+
$0.971
25+
$0.866
50+
$0.765
100+
$0.656
More Pricing...
Min: 1 / Mult: 1
500µohm
CSM Series
5930 [15076 Metric]
10W
± 1%
Metal Strip
± 100ppm/°C
15mm
7.75mm
1.15mm
-55°C
170°C
AEC-Q200
42AK5587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.650
25+
$2.310
50+
$2.090
100+
$1.910
250+
$1.710
More Pricing...
Min: 10 / Mult: 10
0.001ohm
CSM5930A Series
5930 [15076 Metric]
9W
± 1%
Metal Strip
± 50ppm/°C
7.6mm
15mm
1.36mm
-65°C
170°C
AEC-Q200
42AK5589

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$3.080
25+
$2.690
50+
$2.440
100+
$2.230
250+
$2.010
More Pricing...
Min: 10 / Mult: 10
0.003ohm
CSM5930A Series
5930 [15076 Metric]
7W
± 1%
Metal Strip
± 50ppm/°C
7.6mm
15mm
0.79mm
-65°C
170°C
AEC-Q200
42AK5588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.710
25+
$2.370
50+
$2.140
100+
$1.960
250+
$1.760
More Pricing...
Min: 10 / Mult: 10
0.002ohm
CSM5930A Series
5930 [15076 Metric]
7W
± 1%
Metal Strip
± 50ppm/°C
7.6mm
15mm
0.9mm
-65°C
170°C
AEC-Q200
01AM3378

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.090
25+
$1.000
50+
$0.912
100+
$0.814
More Pricing...
Min: 1 / Mult: 1
800µohm
CSM Series
5930 [15076 Metric]
7W
± 1%
Metal Strip
± 100ppm/°C
15mm
7.75mm
0.97mm
-55°C
170°C
AEC-Q200
01AM3373

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.090
25+
$1.000
50+
$0.912
100+
$0.814
More Pricing...
Min: 1 / Mult: 1
0.001ohm
CSM Series
5930 [15076 Metric]
10W
± 1%
Metal Strip
± 25ppm/°C
15mm
7.75mm
1.55mm
-55°C
170°C
AEC-Q200
01AM3374

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$1.090
25+
$1.000
50+
$0.912
100+
$0.814
More Pricing...
Min: 1 / Mult: 1
0.002ohm
CSM Series
5930 [15076 Metric]
8W
± 1%
Metal Strip
± 25ppm/°C
15mm
7.75mm
1.03mm
-55°C
170°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK