5931 [1577 Metric] Current Sense SMD Resistors:

55 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC9167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.803
Min: 5 / Mult: 5
600µohm
LRMAP5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
54X6189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.880
10+
$2.990
25+
$2.770
50+
$2.560
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.002ohm
WSLP Series
5931 [1577 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
54X6187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.130
10+
$3.300
25+
$2.960
50+
$2.710
100+
$2.450
Min: 1 / Mult: 1
Min: 100 / Mult: 1
500µohm
WSLP Series
5931 [1577 Metric]
10W
± 1%
Metal Strip
± 175ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
54X6188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.810
10+
$3.160
25+
$2.800
50+
$2.550
100+
$2.300
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.001ohm
WSLP Series
5931 [1577 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
51AC9166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.480
25+
$1.240
50+
$1.020
100+
$0.893
More Pricing...
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
51AC9169

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$1.640
25+
$1.350
50+
$1.120
100+
$0.877
Min: 5 / Mult: 5
0.002ohm
LRMAP5930 Series
5931 [1577 Metric]
7W
± 1%
Metal Alloy
± 50ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
51AC9165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$1.330
25+
$1.170
Min: 5 / Mult: 5
300µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
Metal Alloy
± 100ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
51AC9164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$2.350
25+
$2.340
50+
$2.330
100+
$2.310
More Pricing...
Min: 5 / Mult: 5
200µohm
LRMAP5930 Series
5931 [1577 Metric]
15W
± 1%
Metal Alloy
± 100ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
51AC9168

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
1+
$0.985
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.001ohm
LRMAP5930 Series
5931 [1577 Metric]
9W
± 1%
Metal Alloy
± 50ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
51AC9170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$1.810
25+
$1.700
50+
$1.590
100+
$1.460
More Pricing...
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
08AJ1748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.360
10+
$1.360
25+
$1.360
50+
$1.360
100+
$1.360
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1mohm
WSLP Series
5931 [1577 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
60AK8971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.690
10+
$2.520
25+
$2.200
50+
$1.990
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.003ohm
PU Series
5931 [1577 Metric]
7W
± 1%
Metal Plate
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
70AK9375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$1.950
25+
$1.710
50+
$1.490
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
0.003ohm
PU Series
5931 [1577 Metric]
5W
± 1%
Metal Plate
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
275°C
AEC-Q200
48AK4940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$2.460
25+
$2.140
50+
$1.950
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
0.001ohm
CSS2H-5930 Series
5931 [1577 Metric]
9W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
1.42mm
-55°C
170°C
AEC-Q200
48AK4941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.870
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.002ohm
CSS2H-5930 Series
5931 [1577 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
7.75mm
15mm
0.96mm
-55°C
170°C
AEC-Q200
18AM7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.960
10+
$2.190
25+
$2.060
50+
$1.940
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.001ohm
WSL Series
5931 [1577 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
48AK4942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.0005ohm
CSS2H-5930 Series
5931 [1577 Metric]
8W
± 1%
Metal Strip
± 100ppm/°C
7.75mm
15mm
1.1mm
-55°C
170°C
AEC-Q200
82AK2609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$2.130
25+
$1.950
50+
$1.780
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
0.001ohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 50ppm/°C
15mm
7.75mm
0.91mm
-55°C
170°C
AEC-Q200
82AK2608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.810
25+
$2.620
50+
$2.410
100+
$2.190
More Pricing...
Min: 5 / Mult: 5
500µohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.56mm
-55°C
170°C
AEC-Q200
82AK2607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.810
25+
$2.620
50+
$2.410
100+
$2.190
More Pricing...
Min: 5 / Mult: 5
200µohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 100ppm/°C
15mm
7.75mm
1.4mm
-55°C
170°C
AEC-Q200
82AK2610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
10+
$2.130
25+
$1.950
50+
$1.780
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
0.002ohm
CSB Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
± 50ppm/°C
15mm
7.75mm
0.7mm
-55°C
170°C
AEC-Q200
86AK3326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.805
10+
$0.805
25+
$0.805
50+
$0.805
100+
$0.805
More Pricing...
Min: 1 / Mult: 1
1mohm
CSI2H-5930 Series
5931 [1577 Metric]
9W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
1.41mm
-55°C
170°C
-
41Y6125

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.990
2000+
$1.880
4000+
$1.700
6000+
$1.630
10000+
$1.570
Min: 1000 / Mult: 1000
1mohm
WSLP Series
5931 [1577 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
54X6208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.600
10+
$4.330
25+
$4.080
50+
$3.730
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.003ohm
WSLT Series
5931 [1577 Metric]
5W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
275°C
AEC-Q200
52AC3893

RoHS

Each
2500+
$1.520
Min: 3000 / Mult: 1500
300µohm
CSS2H-5930 Series
5931 [1577 Metric]
15W
± 1%
Metal Strip
+/-150ppm/°C
15mm
7.75mm
1.39mm
-55°C
170°C
AEC-Q200
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK