Current Sense SMD Resistors:

22 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AC8865

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.330
10000+
$0.319
20000+
$0.308
30000+
$0.295
50000+
$0.274
Min: 5000 / Mult: 5000
0.03ohm
UCR Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
-
08AC3355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.798
25+
$0.683
50+
$0.611
100+
$0.548
250+
$0.481
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.03ohm
UCR Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
-
08AC3366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.758
25+
$0.648
50+
$0.580
100+
$0.522
250+
$0.456
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.016ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
58AK0002

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.627
25+
$0.524
50+
$0.442
100+
$0.373
250+
$0.320
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MCR Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
58AK0010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.672
25+
$0.562
50+
$0.473
100+
$0.399
250+
$0.342
More Pricing...
Min: 10 / Mult: 10
0.047ohm
MCR Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
58AK0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.598
25+
$0.531
50+
$0.474
100+
$0.409
250+
$0.360
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MCR Series
1206 [3216 Metric]
750mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
AEC-Q200
08AC3376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.758
25+
$0.648
50+
$0.580
100+
$0.522
250+
$0.456
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.043ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
15AC8886

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.321
Min: 5000 / Mult: 5000
0.043ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
08AC3296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.531
25+
$0.431
50+
$0.397
100+
$0.360
250+
$0.310
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.15ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
15AC8878

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.312
10000+
$0.302
20000+
$0.292
30000+
$0.280
50000+
$0.271
Min: 5000 / Mult: 5000
0.02ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
15AC8870

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.340
Min: 5000 / Mult: 5000
0.047ohm
UCR Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
-
15AC8876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.312
10000+
$0.302
20000+
$0.292
30000+
$0.280
50000+
$0.271
Min: 5000 / Mult: 5000
0.016ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
08AC3369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.758
25+
$0.648
50+
$0.580
100+
$0.522
250+
$0.456
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.022ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
15AC8862

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.253
10000+
$0.251
Min: 5000 / Mult: 5000
0.022ohm
UCR Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
-
08AC3373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.758
25+
$0.648
50+
$0.580
100+
$0.522
250+
$0.456
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.033ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
15AC8879

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.290
Min: 5000 / Mult: 5000
0.022ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
08AC3352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.798
25+
$0.683
50+
$0.611
100+
$0.548
250+
$0.481
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.022ohm
UCR Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
-
08AC3360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.798
25+
$0.683
50+
$0.611
100+
$0.548
250+
$0.481
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.047ohm
UCR Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
-
08AC3368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.758
25+
$0.648
50+
$0.580
100+
$0.522
250+
$0.456
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.02ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
15AC8809

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.217
20000+
$0.191
40000+
$0.163
60000+
$0.148
Min: 10000 / Mult: 10000
0.2ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
15AC8883

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.283
Min: 5000 / Mult: 5000
0.033ohm
UCR Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
2.01mm
1.25mm
0.55mm
-55°C
155°C
AEC-Q200
15AC8806

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.195
Min: 10000 / Mult: 10000
0.15ohm
UCR Series
0402 [1005 Metric]
125mW
± 1%
Thick Film
0ppm/°C to +250ppm/°C
1.02mm
0.5mm
0.37mm
-55°C
155°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK