Current Sense SMD Resistors:

9 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC8917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$1.920
25+
$1.880
50+
$1.770
100+
$1.480
More Pricing...
Min: 5 / Mult: 5
0.1ohm
GMR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
47AC8918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$1.920
25+
$1.880
50+
$1.770
100+
$1.480
More Pricing...
Min: 5 / Mult: 5
0.22ohm
GMR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
47AC8912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.870
25+
$1.810
50+
$1.660
100+
$1.370
More Pricing...
Min: 5 / Mult: 5
0.01ohm
GMR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
47AC8915

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.940
25+
$1.890
50+
$1.780
100+
$1.490
More Pricing...
Min: 5 / Mult: 5
0.033ohm
GMR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
47AC8913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
10+
$1.870
25+
$1.810
50+
$1.660
100+
$1.370
More Pricing...
Min: 5 / Mult: 5
0.015ohm
GMR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
47AC8914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$1.950
25+
$1.910
50+
$1.800
100+
$1.510
More Pricing...
Min: 5 / Mult: 5
0.022ohm
GMR Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 20ppm/°C
6.4mm
3.2mm
0.4mm
-65°C
170°C
AEC-Q200
47AK1545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.690
10+
$2.200
25+
$1.910
50+
$1.800
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
500µohm
LRMA Series
2726 [6966 Metric]
5W
± 1%
Metal Alloy
± 20ppm/°C
6.6mm
6.9mm
2.85mm
-55°C
170°C
-
47AK1546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.550
10+
$2.190
25+
$2.020
50+
$1.850
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
0.001ohm
LRMA Series
2726 [6966 Metric]
5W
± 1%
Metal Alloy
± 20ppm/°C
6.6mm
6.9mm
2.75mm
-55°C
170°C
-
01AM0293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3800+
$0.551
Min: 3800 / Mult: 3800
0.04ohm
OARS Series
SMD
2W
± 1%
Metal Strip
± 20ppm/°C
11.18mm
3.18mm
3.05mm
-40°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK