Current Sense Through Hole Resistors:

299 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
23T3371

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.2ohm
PWR220T-20 Series
-
20W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.63mm
-55°C
155°C
AEC-Q200
23R6453

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.15ohm
ROX Series
-
3W
Metal Oxide
Axial Leaded
± 5%
-
± 350ppm/°C
16mm
-
-
-
-55°C
200°C
-
06W0931

RoHS

Date/Lot Code

Each
1+
$6.680
10+
$6.090
25+
$5.520
50+
$4.880
100+
$4.550
More Pricing...
Min: 1 / Mult: 1
0.27ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
21R4992

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.22ohm
ROX Series
-
3W
Metal Oxide
Axial Leaded
± 5%
-
± 350ppm/°C
-
-
-
-
-
-
-
16R7571

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1ohm
SQ Series
-
10W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
48mm
-
10mm
9mm
-55°C
250°C
-
47M0836

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.02ohm
OAR Series
-
3W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
15.24mm
-
1.65mm
23.4mm
-40°C
125°C
-
30M9027

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
0.47ohm
PAC Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/K
16.5mm
-
-
-
-
-
-
06X6704

RoHS

Each
1+
$8.000
10+
$5.510
25+
$4.860
50+
$4.150
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
0.75ohm
PWR220T-20 Series
-
20W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
96X1392

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.22ohm
ROX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 200ppm/°C
12mm
-
-
-
-55°C
200°C
-
90B8991
Each
Pricing is unavailable. Please contact customer services.
0.47ohm
RS Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 90ppm/°C
12.7mm
-
-
-
-65°C
250°C
-
28X8305

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.2ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.63mm
-55°C
155°C
AEC-Q200
21R3221

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.82ohm
RR Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
6.8mm
-
-
-
-55°C
155°C
-
21R7448

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.22ohm
RR Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
6.8mm
-
-
-
-
-
-
16R7603

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.22ohm
SQ Series
-
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
9mm
-55°C
250°C
-
21R4991

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1ohm
ROX Series
-
3W
Metal Oxide
Axial Leaded
± 5%
-
± 350ppm/°C
-
-
-
-
-
-
-
26M1356

RoHS

Each
1+
$14.780
25+
$13.830
50+
$12.680
100+
$12.120
250+
$11.370
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
-
1W
Wirewound
Axial Leaded
± 1%
-
± 90ppm/°C
10.31mm
-
-
-
-55°C
275°C
-
64C5491
Each
Pricing is unavailable. Please contact customer services.
0.301ohm
RWR Series
-
3W
Wirewound
Axial Leaded
± 1%
-
650ppm/°C
14.22mm
-
-
-
-55°C
250°C
MIL-PRF-39007
21R4994

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.47ohm
ROX Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 200ppm/°C
16mm
-
-
-
-55°C
200°C
-
33AH9213

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1ohm
PWR221T-50 Series
-
50W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
67M0308

RoHS

Date/Lot Code

Each
1+
$16.000
10+
$13.360
25+
$13.100
50+
$12.820
100+
$12.720
More Pricing...
Min: 1 / Mult: 1
0.5ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
91Y0063

RoHS

Date/Lot Code

Each
1+
$21.230
10+
$20.200
25+
$18.840
50+
$16.640
100+
$15.590
More Pricing...
Min: 1 / Mult: 1
0.047ohm
FPR 2-T218 Series
-
30W
Metal Foil
TO-247
± 1%
300V
± 100ppm/K
15.5mm
-
4.6mm
-
-40°C
130°C
-
52AJ5224

RoHS

Date/Lot Code

Each
1+
$2.480
10+
$1.780
25+
$1.560
50+
$1.340
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
0.005ohm
KNS Series
-
2W
Metal Plate
Radial Leaded
± 1%
-
-
16mm
-
3mm
10.5mm
-55°C
300°C
AEC-Q200
52AJ5234

RoHS

Date/Lot Code

Each
1+
$2.180
10+
$1.540
25+
$1.350
50+
$1.170
100+
$1.070
More Pricing...
Min: 1 / Mult: 1
0.1ohm
KNS Series
-
2.5W
Metal Plate
Radial Leaded
± 1%
-
-
21mm
-
3mm
14.5mm
-55°C
300°C
AEC-Q200
96AC0172
Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
95AC8601
Each
1+
$5.380
10+
$5.330
30+
$5.260
50+
$5.170
100+
$5.110
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
226-250 of 299 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK