Current Sense Through Hole Resistors:

299 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
03AM8051

RoHS

Date/Lot Code

Each
1+
$17.120
10+
$14.400
25+
$14.130
50+
$13.840
100+
$13.740
More Pricing...
Min: 1 / Mult: 1
0.5ohm
LTO100 Series
-
100W
Thick Film
Radial Leaded
± 1%
-
± 350ppm/°C
15.76mm
-
5mm
20.7mm
-55°C
175°C
AEC-Q200
69AK7951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.433
2000+
$0.416
4000+
$0.399
6000+
$0.380
10000+
$0.358
Min: 1000 / Mult: 1000
0.47ohm
AC Series
-
1W
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
11mm
-
-
-
-
-
-
49AK6966

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.124
Min: 1 / Mult: 1
0.5ohm
FKN Series
-
2W
Wirewound
Axial Leaded
± 5%
-
± 350ppm/°C
11.5mm
-
-
-
-40°C
155°C
-
41AK2413

RoHS

Date/Lot Code

Each
1+
$43.340
5+
$37.520
10+
$31.680
25+
$31.330
50+
$30.970
More Pricing...
Min: 1 / Mult: 1
5Mohm
USF300 Series
-
750mW
-
Radial Leaded
± 0.1%
-
± 5ppm/°C
38.1mm
-
3.94mm
12.7mm
-40°C
85°C
-
25H9848

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.740
Min: 1 / Mult: 1
0.2ohm
SR Series
-
1W
Thick Film
-
± 1%
-
+100, -50ppm/°C
9.27mm
-
2.29mm
9.4mm
-
-
-
06X6725

RoHS

Each
1+
$4.090
10+
$4.090
25+
$4.090
50+
$4.090
100+
$4.090
More Pricing...
Min: 1 / Mult: 1
0.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
64K7892

RoHS

Date/Lot Code

Each
1+
$2.860
10+
$2.620
25+
$2.620
50+
$2.430
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
0.05ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
64K7863

RoHS

Date/Lot Code

Each
1+
$2.590
10+
$2.190
25+
$2.190
50+
$2.190
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
0.05ohm
10 Series
-
2W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
10.6mm
-
-
-
-55°C
275°C
-
64K7884

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$2.260
25+
$2.260
50+
$2.260
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
0.1ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-
-55°C
200°C
-
64K7899

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$2.900
25+
$2.780
50+
$2.660
100+
$2.240
More Pricing...
Min: 1 / Mult: 1
0.2ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
64K7859

RoHS

Date/Lot Code

Each
1+
$0.669
10+
$0.669
25+
$0.669
50+
$0.669
100+
$0.669
More Pricing...
Min: 1 / Mult: 1
0.02ohm
10 Series
-
2W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
10.6mm
-
-
-
-55°C
275°C
-
64K7932

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$3.060
25+
$3.060
50+
$3.060
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
0.01ohm
10 Series
-
7W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
38.1mm
-
-
-
-55°C
275°C
-
84H0318

RoHS

Date/Lot Code

Each
1+
$2.760
10+
$2.760
25+
$2.760
50+
$2.760
100+
$2.760
Min: 1 / Mult: 1
0.008ohm
SR Series
-
2W
Thick Film
-
± 1%
-
0 to +200ppm/°C
14.35mm
-
2.29mm
10.16mm
-
-
-
64K7891

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.870
25+
$1.870
50+
$1.870
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
0.04ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
14.5mm
-
-
-
-55°C
200°C
-
64K7885

RoHS

Date/Lot Code

Each
1+
$2.780
10+
$2.270
25+
$2.100
50+
$1.940
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
0.005ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
85AK6066

RoHS

Date/Lot Code

Each
1+
$1.550
10+
$1.210
25+
$1.110
50+
$1.010
100+
$0.896
More Pricing...
Min: 1 / Mult: 1
0.01ohm
KNS Series
-
1W
Metal Plate
Axial Leaded
± 1%
-
-
14.5mm
-
3mm
-
-55°C
300°C
AEC-Q200
55R1098

RoHS

Date/Lot Code

Each
1+
$3.570
10+
$3.020
25+
$3.020
50+
$2.810
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR220T-20 Series
-
20W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6739

RoHS

Each
1+
$7.500
10+
$6.770
25+
$6.480
50+
$6.190
100+
$5.040
More Pricing...
Min: 1 / Mult: 1
25ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
21R7487

RoHS

Date/Lot Code

Each
1+
$0.061
10+
$0.061
25+
$0.061
100+
$0.061
500+
$0.061
More Pricing...
Min: 1 / Mult: 1
0.43ohm
RR Series
-
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
15mm
-
-
-
55°C
155°C
-
10P1693

RoHS

Each
1+
$1.100
10+
$1.070
25+
$0.993
50+
$0.922
100+
$0.851
More Pricing...
Min: 1 / Mult: 1
0.005ohm
OAR Series
-
1W
Metal Strip
Open Element
± 5%
-
± 20ppm/°C
11.43mm
-
1.65mm
8.12mm
-40°C
125°C
-
64K9402

RoHS

Date/Lot Code

Each
1+
$0.461
10+
$0.461
25+
$0.461
50+
$0.461
100+
$0.461
More Pricing...
Min: 1 / Mult: 1
0.01ohm
60 Series
-
3W
Metal Strip
Axial Leaded
± 3%
-
-
19.84mm
-
-
-
-
-
-
64K7888

RoHS

Date/Lot Code

Each
1+
$5.480
10+
$3.280
25+
$3.170
50+
$3.060
100+
$2.490
More Pricing...
Min: 1 / Mult: 1
0.02ohm
10 Series
-
3W
Wirewound
Axial Leaded
± 1%
-
± 220ppm/°C
14.5mm
-
-
-
-55°C
275°C
-
64K7861

RoHS

Date/Lot Code

Each
1+
$5.020
10+
$4.100
25+
$3.780
50+
$3.490
100+
$3.080
More Pricing...
Min: 1 / Mult: 1
0.03ohm
10 Series
-
2W
Wirewound
Axial Leaded
± 1%
-
± 50ppm/°C
10.6mm
-
-
-
-55°C
275°C
-
64K9405

RoHS

Date/Lot Code

Each
1+
$10.010
10+
$10.010
25+
$10.010
50+
$9.180
100+
$9.180
Min: 1 / Mult: 1
0.002ohm
60 Series
-
5W
Metal Strip
Axial Leaded
± 1%
-
± 100ppm/°C
35.56mm
-
6.35mm
11.43mm
-55°C
275°C
-
64K9403

RoHS

Date/Lot Code

Each
1+
$0.186
10+
$0.186
25+
$0.186
50+
$0.186
100+
$0.186
Min: 1 / Mult: 1
0.025ohm
60 Series
-
3W
Metal Strip
Axial Leaded
± 3%
-
-
32.49mm
-
-
-
-
-
-
151-175 of 299 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK