Current Sense Through Hole Resistors:

299 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
65H7604

RoHS

Each
Pricing is unavailable. Please contact customer services.
1ohm
SR Series
-
2W
Thick Film
-
± 1%
-
+100, -50ppm/°C
14.35mm
-
2.29mm
10.16mm
-
-
-
84AH7612

RoHS

Date/Lot Code

Each
1+
$0.508
10+
$0.227
25+
$0.194
50+
$0.159
100+
$0.126
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
47M0840

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.005ohm
OAR Series
-
5W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
20.32mm
-
1.65mm
22.4mm
-40°C
125°C
-
08K4851

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.5ohm
SR Series
-
2W
Thick Film
-
± 1%
-
+100, -50ppm/°C
14.35mm
-
2.29mm
10.16mm
-
-
-
27T4676

RoHS

Date/Lot Code

Each
1+
$16.340
10+
$11.600
25+
$10.250
50+
$9.410
100+
$8.970
More Pricing...
Min: 1 / Mult: 1
250µohm
WSBS8518 Series
-
36W
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
-
18mm
3mm
-65°C
170°C
AEC-Q200
27T4674

RoHS

Date/Lot Code

Each
1+
$19.920
10+
$14.930
25+
$13.350
50+
$11.970
100+
$11.350
More Pricing...
Min: 1 / Mult: 1
100µohm
WSBS8518 Series
-
36W
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
-
18mm
3mm
-65°C
170°C
AEC-Q200
47M0829

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.005ohm
OAR Series
-
1W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
11.43mm
-
1.65mm
8.12mm
-55°C
125°C
-
08R3300

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.5ohm
PAC Series
-
5W
Wirewound
Axial Leaded
± 1%
-
± 100ppm/K
26mm
-
-
-
-
-
-
47M0830

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.01ohm
OAR Series
-
1W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
11.43mm
-
1.65mm
8.12mm
-40°C
125°C
-
23T3367

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.02ohm
PWR220T-20 Series
-
20W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.1mm
-
4mm
14.63mm
-55°C
155°C
AEC-Q200
71P5569

RoHS

Each
Pricing is unavailable. Please contact customer services.
1ohm
LVF Series
-
7W
Ceramic
Axial Leaded
± 1%
-
± 50ppm/°C
36mm
-
9.7mm
8.9mm
-
-
-
55X2099

RoHS

Each
1+
$34.300
5+
$32.660
10+
$31.080
25+
$28.320
50+
$25.940
More Pricing...
Min: 1 / Mult: 1
0.001ohm
FHR 4-2321 Series
-
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
-
4.5mm
17.25mm
-40°C
130°C
-
08K4850

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.2ohm
SR Series
-
2W
Thick Film
-
± 1%
-
+100, -50ppm/°C
14.35mm
-
2.29mm
10.16mm
-
-
-
47M0834

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.005ohm
OAR Series
-
3W
Metal Strip
Open Element
± 1%
-
± 20ppm/°C
15.24mm
-
1.65mm
23.4mm
-40°C
125°C
-
06X6744

RoHS

Each
1+
$9.940
10+
$6.820
25+
$6.180
50+
$5.510
100+
$5.120
More Pricing...
Min: 1 / Mult: 1
47ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
27T3043

RoHS

Date/Lot Code

Each
1+
$5.650
10+
$5.410
25+
$5.050
50+
$4.830
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
350µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
54.99mm
-
14.99mm
-
-65°C
170°C
-
85R4539

RoHS

Each
Pricing is unavailable. Please contact customer services.
8.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
27T3041

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$5.840
Min: 1 / Mult: 1
250µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 225ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
06X6748

RoHS

Each
1+
$8.640
10+
$6.010
25+
$5.300
50+
$4.840
100+
$4.470
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
45AC8021

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+
$68.030
Min: 1 / Mult: 1
2ohm
VCS331 Series
-
10W
Metal Foil
SIP
± 5%
-
± 2ppm/°C
34.04mm
-
5.33mm
27mm
-
-
-
27T3042

RoHS

Date/Lot Code

Each
1+
$6.750
10+
$5.840
25+
$5.440
50+
$5.200
100+
$4.970
More Pricing...
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
27T3044

RoHS

Date/Lot Code

Each
1+
$7.340
10+
$5.840
25+
$5.440
50+
$5.200
100+
$4.970
More Pricing...
Min: 1 / Mult: 1
500µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
54.99mm
-
14.99mm
1.49mm
-65°C
170°C
-
76T0661

RoHS

Each
100+
$5.840
500+
$4.940
1000+
$4.790
2500+
$4.480
Min: 300 / Mult: 50
3.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
85R4534

RoHS

Each
Pricing is unavailable. Please contact customer services.
10kohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6723

RoHS

Each
1+
$11.890
10+
$8.220
25+
$7.340
50+
$6.630
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
0.15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
201-225 of 299 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK