SBL Series Current Sense Through Hole Resistors:
6 Products FoundFind a huge range of SBL Series Current Sense Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Current Sense Through Hole Resistors, such as PWR221T-30 Series, KNS Series, MOSX Series & 10 Series Current Sense Through Hole Resistors from the worlds top manufacturers including: Cgs - Te Connectivity
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS - TE CONNECTIVITY | Each | 1+ $1.520 10+ $1.390 25+ $1.330 50+ $1.240 100+ $1.130 More Pricing... | Min: 1 / Mult: 1 | 0.01ohm | SBL Series | 4W | Wirewound | Axial Leaded | ± 5% | 200mV | ± 100ppm/°C | 18mm | Current Sense | 6.4mm | 6.4mm | -55°C | 250°C | ||||
Each | 1+ $3.370 10+ $2.080 25+ $1.800 50+ $1.700 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | 0.015ohm | SBL Series | 4W | Wirewound | Axial Leaded | ± 5% | - | ± 100ppm/°C | 18mm | - | 6.4mm | 6.4mm | -55°C | 250°C | |||||
CGS - TE CONNECTIVITY | Each | 1+ $2.590 10+ $1.760 25+ $1.520 50+ $1.380 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 | 0.022ohm | SBL Series | 4W | Wirewound | Axial Leaded | ± 5% | - | ± 100ppm/°C | 18mm | - | 6.4mm | 6.4mm | -55°C | 250°C | ||||
CGS - TE CONNECTIVITY | Each | 1+ $2.650 10+ $1.640 25+ $1.460 50+ $1.360 100+ $1.260 More Pricing... | Min: 1 / Mult: 1 | 0.047ohm | SBL Series | 4W | Wirewound | Axial Leaded | ± 5% | - | ± 100ppm/°C | 18mm | - | 6.4mm | 6.4mm | -55°C | 250°C | ||||
Each | 1+ $3.030 10+ $2.090 25+ $1.810 50+ $1.710 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | 0.033ohm | SBL Series | 4W | Metal Foil | Axial Leaded | ± 5% | - | ± 270ppm/°C | 18mm | - | 6.4mm | 6.4mm | -55°C | 250°C | |||||
CGS - TE CONNECTIVITY | Each | 1+ $3.630 10+ $2.590 25+ $2.260 50+ $2.050 100+ $1.870 More Pricing... | Min: 1 / Mult: 1 | 0.005ohm | SBL Series | 4W | Metal Foil | Axial Leaded | ± 5% | - | ± 950ppm/°C | 18mm | - | 6.4mm | 6.4mm | -55°C | 250°C |