Current Sense Through Hole Resistors:

21 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
11M0734

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$1.870
25+
$1.630
50+
$1.490
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
0.022ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
11M0741

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.160
25+
$1.890
50+
$1.730
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
0.047ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
11M0729

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$2.260
25+
$1.990
50+
$1.820
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
0.015ohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
11M0737

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.160
25+
$1.890
50+
$1.730
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 270ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
16R7605

RoHS

Date/Lot Code

Each
1+
$0.175
10+
$0.175
25+
$0.175
100+
$0.175
500+
$0.175
More Pricing...
Min: 1 / Mult: 1
0.47ohm
SQ Series
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
9mm
-55°C
250°C
-
52AJ5218

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.560
25+
$1.370
50+
$1.190
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
52AJ5220

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$1.870
25+
$1.710
50+
$1.560
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNC Series
6W
Ceramic
Axial Leaded
± 3%
-
-
25mm
-
6.4mm
6.4mm
-55°C
250°C
-
52AJ5219

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.560
25+
$1.370
50+
$1.190
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
0.051ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
52AJ5222

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$2.010
25+
$1.850
50+
$1.690
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
8W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
6.4mm
6.4mm
-55°C
250°C
-
52AJ5221

RoHS

Date/Lot Code

Each
1+
$2.640
10+
$1.910
25+
$1.680
50+
$1.450
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
0.027ohm
KNC Series
6W
Ceramic
Axial Leaded
± 3%
-
-
25mm
-
6.4mm
6.4mm
-55°C
250°C
-
52AJ5216

RoHS

Date/Lot Code

Each
1+
$2.230
10+
$1.850
25+
$1.710
50+
$1.590
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 1%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
52AJ5217

RoHS

Date/Lot Code

Each
1+
$2.200
10+
$1.560
25+
$1.370
50+
$1.190
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
0.033ohm
KNC Series
5W
Ceramic
Axial Leaded
± 3%
-
-
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
79AJ9122

RoHS

Date/Lot Code

Each
1+
$3.780
10+
$2.710
25+
$2.380
50+
$2.170
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
± 5%
-
± 950ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
65AK1550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$0.886
25+
$0.684
50+
$0.648
100+
$0.612
More Pricing...
Min: 1 / Mult: 1
0.47ohm
AC Series
1W
Wirewound
Axial Leaded
± 5%
-
-10ppm/K to -80ppm/K
11mm
-
-
-
-55°C
250°C
-
89K7723

RoHS

Each
1+
$2.760
10+
$1.760
25+
$1.590
50+
$1.490
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
10mohm
SBL Series
4W
Wirewound
Axial Leaded
± 5%
200mV
± 100ppm/°C
18mm
Current Sense
6.4mm
6.4mm
-55°C
250°C
-
16R7571

RoHS

Each
1000+
$0.472
2500+
$0.447
5000+
$0.420
Min: 1440 / Mult: 1440
100mohm
SQ Series
10W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
48mm
-
10mm
9mm
-55°C
250°C
-
90B8991
Each
100+
$5.480
500+
$4.980
1000+
$4.400
2500+
$4.090
Min: 100 / Mult: 100
0.47ohm
RS Series
3W
Wirewound
Axial Leaded
± 1%
-
± 90ppm/°C
12.7mm
-
-
-
-65°C
250°C
-
64C5491
Each
100+
$15.860
250+
$15.320
500+
$14.240
Min: 100 / Mult: 100
0.301ohm
RWR Series
3W
Wirewound
Axial Leaded
± 1%
-
650ppm/°C
14.22mm
-
-
-
-55°C
250°C
MIL-PRF-39007
16R7603

RoHS

Each
1000+
$0.315
2500+
$0.301
5000+
$0.285
Min: 1920 / Mult: 320
0.22ohm
SQ Series
5W
Wirewound
Axial Leaded
± 5%
-
± 300ppm/°C
22mm
-
10mm
9mm
-55°C
250°C
-
52AJ5215

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.910
25+
$1.760
50+
$1.620
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
0.007ohm
KNC Series
10W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
9mm
9mm
-55°C
250°C
-
52AJ5223

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$2.010
25+
$1.850
50+
$1.690
100+
$1.510
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNC Series
8W
Ceramic
Axial Leaded
± 3%
-
-
38mm
-
6.4mm
6.4mm
-55°C
250°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK