Current Sense Through Hole Resistors:

16 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
20AM9692

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.810
25+
$1.590
50+
$1.450
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
20AM9700

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$1.910
25+
$1.660
50+
$1.510
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
20AM9696

RoHS

Date/Lot Code

Each
1+
$3.250
10+
$2.210
25+
$1.960
50+
$1.780
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
71AK8148

RoHS

Date/Lot Code

Each
1+
$4.510
10+
$2.550
25+
$2.340
50+
$2.170
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
0.025ohm
MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
20AM9693

RoHS

Date/Lot Code

Each
1+
$4.080
10+
$2.720
25+
$2.470
50+
$2.250
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
0.015ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
20AM9702

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.490
25+
$1.410
50+
$1.320
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
14AM8055

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.300
25+
$1.110
50+
$1.010
100+
$0.889
More Pricing...
Min: 1 / Mult: 1
10mohm
SR Series
3W
Wirewound
Radial Leaded
± 1%
± 400ppm/°C
15.24mm
1.65mm
25.4mm
-65°C
275°C
20AM9698

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$2.010
25+
$1.760
50+
$1.620
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
0.01ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
20AM9699

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$1.910
25+
$1.660
50+
$1.510
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
0.015ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
20AM9695

RoHS

Date/Lot Code

Each
1+
$2.690
10+
$1.780
25+
$1.580
50+
$1.450
100+
$1.310
More Pricing...
Min: 1 / Mult: 1
0.03ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
20AM9701

RoHS

Date/Lot Code

Each
1+
$4.270
10+
$2.940
25+
$2.570
50+
$2.350
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
0.05ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
71AK8146

RoHS

Date/Lot Code

Each
1+
$4.510
10+
$2.550
25+
$2.390
50+
$2.240
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
0.005ohm
MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-
275°C
20AM9694

RoHS

Date/Lot Code

Each
1+
$4.110
10+
$2.770
25+
$2.470
50+
$2.260
100+
$2.080
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
71AK8143

RoHS

Date/Lot Code

Each
1+
$4.310
10+
$2.880
25+
$2.510
50+
$2.260
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
0.01ohm
MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-
275°C
78R4426

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.05ohm
SR Series
5W
Metal Strip
Open Element
± 1%
± 100ppm/°C
20.32mm
1.65mm
25.4mm
-65°C
275°C
20AM9697

RoHS

Date/Lot Code

Each
1+
$4.270
10+
$2.910
25+
$2.580
50+
$2.370
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK