Current Sense Through Hole Resistors:

11 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91Y0062

RoHS

Date/Lot Code

Each
1+
$21.840
10+
$20.810
25+
$19.450
50+
$17.240
100+
$16.180
More Pricing...
Min: 1 / Mult: 1
10mohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
4.6mm
21.1mm
-40°C
130°C
84AH7638

RoHS

Date/Lot Code

Each
1+
$0.588
10+
$0.385
25+
$0.294
50+
$0.280
100+
$0.265
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
-
± 300ppm/K
15.5mm
-
-
-55°C
200°C
84AH7635

RoHS

Date/Lot Code

Each
1+
$0.533
10+
$0.344
25+
$0.262
50+
$0.249
100+
$0.235
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
15.5mm
-
-
-55°C
200°C
84AH7637

RoHS

Date/Lot Code

Each
1+
$0.588
10+
$0.385
25+
$0.294
50+
$0.280
100+
$0.265
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
-
± 300ppm/K
15.5mm
-
-
-55°C
200°C
84AH7636

RoHS

Date/Lot Code

Each
1+
$0.922
10+
$0.907
Min: 1 / Mult: 1
0.27ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
15.5mm
-
-
-55°C
200°C
84AH7629

RoHS

Date/Lot Code

Each
1+
$0.669
10+
$0.370
25+
$0.265
50+
$0.249
100+
$0.233
More Pricing...
Min: 1 / Mult: 1
0.47ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
15.5mm
-
-
-55°C
200°C
84AH7644

RoHS

Date/Lot Code

Each
1+
$0.505
10+
$0.326
25+
$0.249
50+
$0.237
100+
$0.223
More Pricing...
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
15.5mm
-
-
-55°C
200°C
84AH7639

RoHS

Date/Lot Code

Each
1+
$1.040
10+
$0.650
25+
$0.515
50+
$0.499
100+
$0.484
More Pricing...
Min: 1 / Mult: 1
0.43ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 2%
-
± 300ppm/K
15.5mm
-
-
-55°C
200°C
84AH7632

RoHS

Date/Lot Code

Each
1+
$0.825
10+
$0.534
25+
$0.408
50+
$0.387
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
15.5mm
-
-
-55°C
200°C
91Y0063

RoHS

Date/Lot Code

Each
1+
$21.900
10+
$20.850
25+
$19.490
50+
$17.270
100+
$16.210
More Pricing...
Min: 1 / Mult: 1
0.047ohm
FPR 2-T218 Series
30W
Metal Foil
TO-247
± 1%
300V
± 100ppm/K
15.5mm
4.6mm
-
-40°C
130°C
84AH7627

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.641
25+
$0.504
50+
$0.433
100+
$0.362
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
15.5mm
-
-
-55°C
200°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK