Current Sense Through Hole Resistors:

8 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH7582

RoHS

Date/Lot Code

Each
10+
$0.228
25+
$0.173
50+
$0.164
100+
$0.155
500+
$0.121
More Pricing...
Min: 10 / Mult: 10
0.3ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
21R7466

RoHS

Date/Lot Code

Each
1+
$0.045
10+
$0.045
25+
$0.045
100+
$0.045
500+
$0.045
More Pricing...
Min: 1 / Mult: 1
0.33ohm
RR Series
2W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
9mm
-55°C
155°C
84AH7577

RoHS

Date/Lot Code

Each
10+
$0.246
25+
$0.185
50+
$0.176
100+
$0.166
500+
$0.130
More Pricing...
Min: 10 / Mult: 10
0.12ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
84AH7576

RoHS

Date/Lot Code

Each
10+
$0.246
25+
$0.185
50+
$0.176
100+
$0.166
500+
$0.130
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
84AH7585

RoHS

Date/Lot Code

Each
10+
$0.216
25+
$0.163
50+
$0.155
100+
$0.146
500+
$0.114
More Pricing...
Min: 10 / Mult: 10
0.51ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
84AH7588

RoHS

Date/Lot Code

Each
10+
$0.258
25+
$0.195
50+
$0.180
100+
$0.163
500+
$0.137
More Pricing...
Min: 10 / Mult: 10
0.75ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
52AJ4887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.230
10+
$1.100
25+
$1.010
50+
$0.895
100+
$0.802
More Pricing...
Min: 1 / Mult: 1
0.1ohm
CRS Series
1.1W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
9mm
-55°C
350°C
84AH7579

RoHS

Date/Lot Code

Each
10+
$0.228
25+
$0.173
50+
$0.164
100+
$0.155
500+
$0.121
More Pricing...
Min: 10 / Mult: 10
0.22ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-55°C
200°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK