Current Sense Through Hole Resistors:

13 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
14AM8055

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$1.300
25+
$1.110
50+
$1.010
100+
$0.889
More Pricing...
Min: 1 / Mult: 1
10mohm
SR Series
3W
Wirewound
Radial Leaded
± 1%
± 400ppm/°C
15.24mm
1.65mm
25.4mm
-65°C
275°C
42AM5737

RoHS

Date/Lot Code

Each
1+
$0.208
Min: 1 / Mult: 1
0.33ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
42AM5723

RoHS

Date/Lot Code

Each
1+
$0.175
Min: 1 / Mult: 1
0.2ohm
-
3W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
12.5mm
25mm
-55°C
155°C
42AM5745

RoHS

Date/Lot Code

Each
1+
$0.573
Min: 1 / Mult: 1
0.05ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
42AM5725

RoHS

Date/Lot Code

Each
1+
$0.208
Min: 1 / Mult: 1
0.1ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
42AM5697

RoHS

Date/Lot Code

Each
1+
$1.590
Min: 1 / Mult: 1
0.1ohm
-
15W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
20mm
38mm
-55°C
155°C
42AM5746

RoHS

Date/Lot Code

Each
1+
$0.208
Min: 1 / Mult: 1
0.68ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
42AM5735

RoHS

Date/Lot Code

Each
1+
$0.208
Min: 1 / Mult: 1
0.3ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
42AM5730

RoHS

Date/Lot Code

Each
1+
$0.208
Min: 1 / Mult: 1
0.2ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
42AM5743

RoHS

Date/Lot Code

Each
1+
$0.208
Min: 1 / Mult: 1
0.47ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
42AM5733

RoHS

Date/Lot Code

Each
1+
$0.208
Min: 1 / Mult: 1
0.27ohm
-
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
42AM5709

RoHS

Date/Lot Code

Each
1+
$0.423
Min: 1 / Mult: 1
0.1ohm
-
10W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
50mm
-55°C
155°C
42AM5721

RoHS

Date/Lot Code

Each
1+
$0.423
Min: 1 / Mult: 1
0.68ohm
-
10W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
50mm
-55°C
155°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK