Fixed Network Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61AC2021 | Each | 1+ $7.860 10+ $7.410 30+ $7.300 50+ $7.200 100+ $7.090 | Min: 1 / Mult: 1 | 100kohm | Bussed | 13Resistors | DIP | Gull Wing | ± 2% | 50VDC | 80mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | SOMC Series | 1.05W | 9.91mm | 5.59mm | 2.03mm | -55°C | 150°C | ||||
Each (Supplied on Full Reel) Full Reel | 2000+ $2.040 | Min: 2000 / Mult: 2000 | 47kohm | Isolated | 8Resistors | SMD | Gull Wing | ± 2% | 50VDC | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | SOMC Series | 1.28W | 11.18mm | 5.59mm | 2.03mm | -55°C | 150°C |