Fixed Network Resistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $6.840 10+ $4.760 25+ $4.290 50+ $3.980 100+ $3.520 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1kohm | Isolated | 4Resistors | SOIC | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | ORN Series | 400mW | 4.9mm | 3.9mm | 1.55mm | -55°C | 125°C | ||||||
Each | 1000+ $1.320 2500+ $1.170 | Min: 2000 / Mult: 2000 | 10kohm | Bussed | 3Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | CSC Series | 400mW | 9.91mm | 2.49mm | 4.95mm | -55°C | 125°C | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $3.340 2000+ $3.170 4000+ $2.950 8000+ $2.760 12000+ $2.650 More Pricing... | Min: 1000 / Mult: 1000 | 1kohm | Isolated | 4Resistors | SOIC | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | ORN Series | 400mW | 4.9mm | 3.9mm | 1.55mm | -55°C | 125°C |