Fixed Network Resistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.010 10+ $0.716 25+ $0.561 50+ $0.476 100+ $0.377 More Pricing... | Min: 1 / Mult: 1 | 10kohm | Bussed | 5Resistors | SIP | PC Pin | ± 2% | 100V | ± 200ppm/°C | Network | Thick Film | Through Hole | 2.54mm | MCRNLA Series | 200mW | 15.3mm | 2.5mm | 5.08mm | -55°C | 125°C | |||||
Each | 1000+ $0.263 5000+ $0.205 | Min: 1000 / Mult: 200 | 1kohm | Bussed | 5Resistors | SIP | Radial Leaded | ± 2% | 100V | ± 200ppm/°C | Network | Thick Film | Through Hole | 2.54mm | MCRNLA Series | 750mW | 15.3mm | 2.5mm | 5.08mm | -55°C | 155°C | |||||
Each | 1000+ $0.263 5000+ $0.205 | Min: 1000 / Mult: 200 | 4.7kohm | Bussed | 5Resistors | SIP | Radial Leaded | ± 2% | 100V | ± 200ppm/°C | Network | Thick Film | Through Hole | 2.54mm | MCRNLA Series | 750mW | 15.3mm | 2.5mm | 5.08mm | -55°C | 155°C |