Fixed Network Resistors:

2 Products Found
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43C3015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
10kohm
Isolated
7Resistors
2012 [5030 Metric]
Convex
± 5%
50V
100mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
CRA12E Series
100mW
5.08mm
3.05mm
0.55mm
-55°C
125°C
36K7146

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
100ohm
Isolated
4Resistors
2012 [5030 Metric]
Convex
± 5%
50V
125mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
1.27mm
CRA12E Series
100mW
5.08mm
3.05mm
0.55mm
-55°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK