1.07ohm Fixed Network Resistors:
2 Products FoundFind a huge range of 1.07ohm Fixed Network Resistors at Newark Electronics Canada. We stock a wide range of Fixed Network Resistors, such as 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Tt Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | 1+ $0.021 25+ $0.021 50+ $0.021 100+ $0.021 250+ $0.021 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 1.07ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 63mW | ± 400ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | GBCN Series | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each (Supplied on Full Reel) Full Reel | 20000+ $0.119 30000+ $0.111 50000+ $0.096 | Min: 20000 / Mult: 5000 | 1.07ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 63mW | ± 400ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | GBCN Series | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | AEC-Q200 |