300ohm Fixed Network Resistors:
2 Products FoundFind a huge range of 300ohm Fixed Network Resistors at Newark Electronics Canada. We stock a wide range of Fixed Network Resistors, such as 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | 1+ $0.021 250+ $0.017 500+ $0.014 1000+ $0.013 5000+ $0.013 | Min: 10 / Mult: 10 Min: 500 / Mult: 10 | 300ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | MP 4D | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 5000+ $0.013 | Min: 5000 / Mult: 5000 | 300ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | MP 4D | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | ||||