30kohm Fixed Network Resistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | 1+ $0.049 250+ $0.038 500+ $0.033 1000+ $0.030 5000+ $0.028 | Min: 10 / Mult: 10 Min: 500 / Mult: 10 | 30kohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | 12.5V | 31.25mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.4mm | - | - | 1.4mm | 0.6mm | 0.35mm | -55°C | 125°C | |||||
32AC1765 | Each | 1+ $5.130 | Min: 1 / Mult: 1 | 30kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 50VDC | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | M83401 Series | 800mW | 19.89mm | 2.49mm | 8.69mm | -55°C | 125°C | ||||
MULTICOMP PRO | Each (Supplied on Full Reel) Full Reel | 5000+ $0.028 | Min: 10000 / Mult: 10000 | 30kohm | Isolated | 4Resistors | 0502 [1406 Metric] | Flat | ± 5% | 12.5V | 31.25mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.4mm | - | - | 1.4mm | 0.6mm | 0.35mm | -55°C | 125°C | ||||