392ohm Fixed Network Resistors:
2 Products FoundFind a huge range of 392ohm Fixed Network Resistors at Newark Electronics Canada. We stock a wide range of Fixed Network Resistors, such as 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Nic Components
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Mounting
Terminal Pitch
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 392ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 1% | 50V | 63mW | ± 200ppm/°C | Array | Surface Mount Device | 0.8mm | NRSN Series | 3.2mm | 1.6mm | 0.55mm | -55°C | 125°C | ||||||
Pricing is unavailable. Please contact customer services. | 392ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 1% | 50V | 63mW | ± 200ppm/°C | Array | Surface Mount Device | 0.8mm | NRSN Series | 3.2mm | 1.6mm | 0.55mm | -55°C | 125°C |