787ohm Fixed Network Resistors:

2 Products Found
Find a huge range of 787ohm Fixed Network Resistors at Newark Electronics Canada. We stock a wide range of Fixed Network Resistors, such as 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Nic Components
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Mounting
Terminal Pitch
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
20AH2190

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
787ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 1%
50V
63mW
± 200ppm/°C
Array
Surface Mount Device
0.8mm
NRSN Series
3.2mm
1.6mm
0.55mm
-55°C
125°C
20AH2189

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
787ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
± 1%
50V
63mW
± 200ppm/°C
Array
Surface Mount Device
0.8mm
NRSN Series
3.2mm
1.6mm
0.55mm
-55°C
125°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK