Fixed Precision Resistor Networks:

139 Products Found
We offer a wide range of Fixed Precision Resistor Networks, sized from 2 elements to 16 elements, from several manufacturers. Examples of the manufacturers and their precision resistor technologies include:

Vishay utilises thin film integrated resistor network technology to implement fixed precision resistor networks and precision dividers.

Their advantages include extremely close matching of all elements in a network, ensuring close tracking over temperature and throughout life. These very small, high-density, multi-element networks save printed circuit board real estate, with repeatable and consistent characteristics, part to part, and lot to lot.

They have very low inductance with outstanding reliability and fewer individual interconnections. There are no thermoelectric effects, and installed costs are no more than discrete types, and often less.

Applications include power regulation, signal conditioning, sensor circuits, and power supply output stages.

Analog Devices provides a portfolio of quad resistor networks with excellent matching specifications over the entire temperature range. All of their resistors can be accessed and biased independently, making them a convenient and versatile choice for any application that can benefit from matched resistors. Their resistor networks provide the precise ratiometric stability required in highly accurate difference amplifiers, voltage references, and bridge circuits.

Alpha Electronics’ Bulk Metal® foil high precision resistors, unlike precision-class metal film resistors or wire-wound resistors, are ultra-precision devices in which the primary resistance element is a special alloy foil several µm thick.

Use of this Bulk Metal® Foil as the resistance element gives superior performance not found in other resistors, satisfying military specification MIL-PRF-55182/9. In particular, the temperature coefficient of resistance has been reduced to an unprecedented, extremely low value by strict quality control of alloy composition and newly developed foil stabilization treatment technology. In addition, from the point of view of long-term stability, which is an important property of a resistor since the foil has a thickness of several µm instead of the extremely thin film of a metal film resistor, the natural stability of metal is preserved, resulting in very little resistance change over several years.

Farnell offers a choice of MU Series Ultra Precision SMT Resistor 1-2-3 Network devices based on this high precision technology.

Show More
View
Buyer
Engineer
Manufacturer
Resistance R1
Resistance
Product Range
Resistance R2
No. of Resistors
No. of Elements
Network Circuit Type
Resistor Case / Package
Resistor Terminals
No. of Pins
Power Rating per Resistor
Resistance Tolerance
Temperature Coefficient
Absolute Resistance Tolerance
Absolute TCR
Resistor Technology
Resistor Mounting
Power Rating
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01Y3127

RoHS

Each
1000+
$0.470
2500+
$0.430
Total:$470.00
Min: 1000 / Mult: 1000
10kohm
-
ACAS-AT Series
20kohm
-
4Elements
Isolated
0612 Wide [1632 Metric]
-
8Pins
125mW
-
-
± 0.25%
± 25ppm/K
-
-
-
-
-
AEC-Q200
01Y3168

RoHS

Each
1000+
$0.266
2500+
$0.242
Total:$266.00
Min: 1000 / Mult: 1000
100ohm
-
ACAS-AT Series
100ohm
-
2Elements
Isolated
0606 [1616 Metric]
-
4Pins
125mW
-
-
± 0.25%
± 25ppm/K
-
-
-
-
-
AEC-Q200
61AC6064

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.490
5000+
$0.479
10000+
$0.442
20000+
$0.412
30000+
$0.384
More Pricing...
Total:$490.00
Min: 1000 / Mult: 1000
10kohm
-
ACAS Series
10kohm
-
4Elements
Isolated
0612 [1632 Metric]
-
8Pins
100mW
-
-
± 0.5%
± 50ppm/K
-
-
-
-
-
-
61AC6063

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.462
Total:$462.00
Min: 1000 / Mult: 1000
10kohm
-
ACAS Series
10kohm
-
4Elements
Isolated
0612 [1632 Metric]
-
8Pins
100mW
-
-
± 0.25%
± 25ppm/°C
-
-
-
-
-
-
45AC8028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$126.670
10+
$125.150
25+
$123.600
50+
$122.070
100+
$118.580
Total:$126.67
Min: 1 / Mult: 1
10kohm
-
SMN Series
10kohm
-
4Elements
Isolated
SMD
-
8Pins
100mW
-
-
± 0.02%
± 2ppm/°C
-
-
-
-
-
-
96Y5962

RoHS

Date/Lot Code

Each
1+
$20.420
Total:$20.42
Min: 1 / Mult: 1
10kohm
-
MU Series
10kohm
-
2Elements
Voltage Divider
SMD
-
3Pins
50mW
-
-
± 0.1%
± 5ppm/°C
-
-
-
-
-
-
50AK5846

RoHS

Date/Lot Code

Each
1+
$23.290
10+
$17.390
25+
$15.790
50+
$14.790
100+
$13.950
More Pricing...
Total:$23.29
Min: 1 / Mult: 1
1kohm
-
LT5400 Series
5kohm
-
4Elements
Voltage Divider
MSOP
-
8Pins
800mW
-
-
± 7.5%
± 25ppm/°C
-
-
-
-
-
-
33AK8527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$0.983
25+
$0.752
50+
$0.715
100+
$0.676
More Pricing...
Total:$1.95
Min: 1 / Mult: 1
4.7kohm
-
ACAS Series
4.7kohm
-
4Elements
Isolated
0612 [1632 Metric]
-
8Pins
100mW
-
-
± 0.5%
± 50ppm/K
-
-
-
-
-
-
50AK5835

RoHS

Date/Lot Code

Each
1+
$21.470
10+
$15.990
25+
$14.500
50+
$13.570
100+
$12.790
More Pricing...
Total:$21.47
Min: 1 / Mult: 1
1kohm
-
LT5400 Series
5kohm
-
4Elements
Voltage Divider
MSOP
-
8Pins
800mW
-
-
± 7.5%
± 25ppm/°C
-
-
-
-
-
-
64AK9568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.990
10+
$2.740
25+
$2.200
50+
$2.120
100+
$2.020
More Pricing...
Total:$3.99
Min: 1 / Mult: 1
Total:$202.00
Min: 100 / Mult: 1
1kohm
-
ACAS AT Series
1kohm
-
4Elements
Isolated
0612 [1632 Metric]
-
8Pins
125mW
-
-
± 0.1%
± 10ppm/K
-
-
-
-
-
AEC-Q200
69AK7943

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.580
2000+
$1.540
4000+
$1.490
6000+
$1.440
10000+
$1.370
Total:$1,580.00
Min: 1000 / Mult: 1000
1kohm
-
ACAS AT Series
1kohm
-
4Elements
Isolated
0612 [1632 Metric]
-
8Pins
125mW
-
-
± 0.1%
± 10ppm/K
-
-
-
-
-
AEC-Q200
21AM9013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.720
10+
$5.240
25+
$4.270
50+
$4.040
100+
$3.800
More Pricing...
Total:$7.72
Min: 1 / Mult: 1
Total:$52.40
Min: 10 / Mult: 1
5kohm
-
ORN Series
-
-
4Elements
Isolated
DIP
-
8Pins
100mW
-
-
± 0.25%
± 25ppm/°C
-
-
-
-
-
-
47R9832
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
65AK0584
Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
126-139 of 139 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK